Bosch Rexroth M16 Mounting Plate, Connecting Component, Strut Profile 80 x 80 mm, Groove Size 10 mm

Subtotal (1 unit)*

$69.41

(exc. GST)

$76.35

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$69.41

*price indicative

RS Stock No.:
267-3064
Mfr. Part No.:
3842529416
Brand:
Bosch Rexroth
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch Rexroth

Product Type

Connecting Component

Connector Type

Mounting Plate

Compatible Groove Size

10 mm

Compatible Strut Profile

80 x 80 mm

Thread Size

M16

Material

Aluminium

Standards/Approvals

No

COO (Country of Origin):
DE

Plate 80X80L


The Bosch Rexroth plate for fastening levelling feet in profiles without a central hole. Also used as an end connector or T-connector.

Tapping of thread in the central hole

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy