Bosch Rexroth Corner Connector, Connecting Component, Strut Profile 50 x 50 mm, Groove Size 10 mm
- RS Stock No.:
- 278-9055
- Mfr. Part No.:
- 3842529013
- Brand:
- Bosch Rexroth
Subtotal (1 pack of 20 units)*
$581.04
(exc. GST)
$639.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 20 + | $29.052 | $581.04 |
*price indicative
- RS Stock No.:
- 278-9055
- Mfr. Part No.:
- 3842529013
- Brand:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Connector Type | Corner Connector | |
| Product Type | Connecting Component | |
| Compatible Groove Size | 10 mm | |
| Compatible Strut Profile | 50 x 50 mm | |
| Material | Aluminium | |
| Structural Element Type | Fixing & Connection Element | |
| Length | 50mm | |
| Standards/Approvals | No | |
| Series | 3842 | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Connector Type Corner Connector | ||
Product Type Connecting Component | ||
Compatible Groove Size 10 mm | ||
Compatible Strut Profile 50 x 50 mm | ||
Material Aluminium | ||
Structural Element Type Fixing & Connection Element | ||
Length 50mm | ||
Standards/Approvals No | ||
Series 3842 | ||
- COO (Country of Origin):
- PT
The Bosch Rexroth Cubic connector for torsion-resistant corner connection of profiles with equal cross-sections. It has screw fitting on profile with self-tapping screws.
Not required profile finishing
Cover caps to cover the openings
Related links
- Bosch Rexroth Corner Connector Strut Profile 10 mm, Groove Size 10 mm
- Bosch Rexroth Corner Connector Strut Profile 10 mm Round Tube Size 28 mm
- Bosch Rexroth Corner Connector Strut Profile 8 mm, Groove Size 8 mm
- Bosch Rexroth Corner Connector Strut Profile 6 mm, Groove Size 6 mm
- Bosch Rexroth 12 mm Corner Connector Strut Profile 45 x 45 mm, Groove Size 10 mm
- Bosch Rexroth Corner Cube Kit Strut Profile 50 mm, Groove Size 10 mm
- Bosch Rexroth Corner Cube Kit Strut Profile 45 mm, Groove Size 10 mm
- Bosch Rexroth 8 mm Corner Connector Strut Profile 30 x 30 mm, Groove Size 8 mm
