FlexLink M6 Adjustable Bracket, Connecting Component, Strut Profile 44 x 48 mm, Groove Size 11 mm
- RS Stock No.:
- 261-2138
- Mfr. Part No.:
- XCFJ 44 F
- Brand:
- FlexLink
Subtotal (1 unit)*
$88.98
(exc. GST)
$97.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $88.98 |
*price indicative
- RS Stock No.:
- 261-2138
- Mfr. Part No.:
- XCFJ 44 F
- Brand:
- FlexLink
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FlexLink | |
| Connector Type | Adjustable Bracket | |
| Product Type | Connecting Component | |
| Compatible Groove Size | 11 mm | |
| Compatible Strut Profile | 44 x 48 mm | |
| Thread Size | M6 | |
| Material | Zinc | |
| Structural Element Type | Connector Bracket & Joint | |
| Length | 44mm | |
| Product System | XC | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand FlexLink | ||
Connector Type Adjustable Bracket | ||
Product Type Connecting Component | ||
Compatible Groove Size 11 mm | ||
Compatible Strut Profile 44 x 48 mm | ||
Thread Size M6 | ||
Material Zinc | ||
Structural Element Type Connector Bracket & Joint | ||
Length 44mm | ||
Product System XC | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE


Adjustable Stay Brackets XC
For building connections or stays of optional length and angle.,Will connect to all XC beam sides, or 44 mm square beam ends which accept M8 threads.,Each bracket requires two M8 x 12 screws see stock no. 527-482, and two M8T-slot nuts see stock no. 331-4289 for fixing beam sides, or 2 off M8 x 25 screws see stock no. 527-511 for fixing beams to ends.
Note
Fixings not included
Related links
- FlexLink Joint Clamp Strut Profile 44 x 48 mm, Groove Size 11 mm
- FlexLink M8 Parallel Connector Strut Profile 44 x 48 mm, Groove Size 11 mm
- FlexLink M8 T-Slot Nut Strut Profile 44 x 48 mm, Groove Size 11 mm
- FlexLink M8 Fastener Yoke Strut Profile 44 x 48 mm Round Tube Size 18 mm
- FlexLink M6 Mounting Plate Strut Profile 44 x 48 mm, Groove Size 11 mm
- FlexLink M5 T-Slot Nut Strut Profile 44 x 48 mm, Groove Size 11 mm
- FlexLink Mounting Plate Strut Profile 44 x 48 mm, Groove Size 11 mm
- FlexLink M6 T-Slot Nut Strut Profile 44 x 48 mm, Groove Size 11 mm
