Bosch Rexroth Polyamide Wall Panel Tool Holder
- RS Stock No.:
- 277-6861
- Mfr. Part No.:
- 3842544770
- Brand:
- Bosch Rexroth
Subtotal (1 pack of 10 units)*
$192.88
(exc. GST)
$212.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $19.288 | $192.88 |
*price indicative
- RS Stock No.:
- 277-6861
- Mfr. Part No.:
- 3842544770
- Brand:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Product Type | Wall Panel Tool Holder | |
| Tool Storage Type | Tool Holder | |
| Material | Polyamide | |
| Height | 30mm | |
| Width | 14.5mm | |
| Standards/Approvals | No | |
| Length | 30mm | |
| Contents | Cover Cap Guide Plate | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Wall Panel Tool Holder | ||
Tool Storage Type Tool Holder | ||
Material Polyamide | ||
Height 30mm | ||
Width 14.5mm | ||
Standards/Approvals No | ||
Length 30mm | ||
Contents Cover Cap Guide Plate | ||
- COO (Country of Origin):
- IT
The Bosch Rexroth Cover cap guide plate 30x30 is used to cover and protect a 30x30 profile, and its mentioned in the context of a tool holder L105 that can be attached to the same profile for ergonomic tool positioning at a workstation. This combination can help improve workplace organization and efficiency.
Made of polyamide 6 material
Guide plate 30x30 as cap for 30x30 profile
