Stanley Steel Short General Purpose Hook
- RS Stock No.:
- 562-020
- Mfr. Part No.:
- STST82607-1
- Brand:
- Stanley
Subtotal (1 unit)*
$17.36
(exc. GST)
$19.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $17.36 |
*price indicative
- RS Stock No.:
- 562-020
- Mfr. Part No.:
- STST82607-1
- Brand:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Product Type | Short General Purpose Hook | |
| Tool Storage Type | Tool Hook | |
| Material | Steel | |
| Wall Mount | Yes | |
| Height | 95mm | |
| Standards/Approvals | ANSI/ESD S20.20:2021 Electrostatic Control Standard | |
| Length | 340mm | |
| Width | 120mm | |
| Contents | Hook | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Product Type Short General Purpose Hook | ||
Tool Storage Type Tool Hook | ||
Material Steel | ||
Wall Mount Yes | ||
Height 95mm | ||
Standards/Approvals ANSI/ESD S20.20:2021 Electrostatic Control Standard | ||
Length 340mm | ||
Width 120mm | ||
Contents Hook | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT Track Wall System Short General Purpose Hook is perfect for storing long-handled tools like hammers, brooms, rakes, and shovels when used with the Track Wall System Rail. Two hooks can be combined to support larger or heavier items such as lawn equipment, chairs, or step stools. It mounts quickly without the need for tools, helping you keep your space tidy and efficient.
Hook locks securely in place with a twist and lock latch mechanism
Heavy-duty steel hook is coated with a non-slip material which prevents scratches
