Bosch Rexroth 12 mm T-Connector, Connecting Component, Strut Profile 45 x 45 mm, Groove Size 10 mm

Subtotal (1 unit)*

$130.17

(exc. GST)

$143.19

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$130.17

*price indicative

RS Stock No.:
278-8985
Mfr. Part No.:
3842523093
Brand:
Bosch Rexroth
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch Rexroth

Connector Type

T-Connector

Product Type

Connecting Component

Compatible Groove Size

10 mm

Compatible Strut Profile

45 x 45 mm

Thread Size

12 mm

Material

Aluminium

Structural Element Type

Fixing & Connection Element

Standards/Approvals

No

Series

3842

COO (Country of Origin):
DE
The Bosch Rexroth T-connector for the mechanical and pneumatic connection of two 45x45 or 45x45L profiles at under a 90° angle for using the central hole as a compressed-air lead.

Profile finishing is blind hole DI9 8

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy