Bosch Rexroth M6 T-Connector, Connecting Component, Strut Profile 50 mm, Groove Size 10 mm
- RS Stock No.:
- 798-2063
- Mfr. Part No.:
- 3842532198
- Brand:
- Bosch Rexroth
Get a bulk buy discount
Add 25 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$33.77
(exc. GST)
$37.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 34 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $33.77 | - |
| 25 - 49 | $32.79 | 2% |
| 50 + | $31.44 | 6% |
*price indicative
- RS Stock No.:
- 798-2063
- Mfr. Part No.:
- 3842532198
- Brand:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Product Type | Connecting Component | |
| Connector Type | T-Connector | |
| Compatible Groove Size | 10 mm | |
| Compatible Strut Profile | 50 mm | |
| Thread Size | M6 | |
| Material | Zinc | |
| Structural Element Type | Connector Bracket & Joint | |
| Length | 50mm | |
| Product System | MGE | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Connecting Component | ||
Connector Type T-Connector | ||
Compatible Groove Size 10 mm | ||
Compatible Strut Profile 50 mm | ||
Thread Size M6 | ||
Material Zinc | ||
Structural Element Type Connector Bracket & Joint | ||
Length 50mm | ||
Product System MGE | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Bosch Rexroth Connecting Component, T-Connector Type, Galvanised Steel Fasteners - MGE Series - 3842532198
Say goodbye to wobbly structures and hello to a solid foundation with this connecting component from Bosch Rexroth. It's a T-connector that connects three struts at a 90° angle, so it's an essential choice when you're tackling complex builds. An M6 thread with included screws means you can install it in a jiffy. Since it tips the scales at just 122g, it's easy to handle and won't add excess weight to your build.
Features & Benefits
• Bending moment of 170Nm means it can withstand heavy loads
• Groove size of 10mm for broad compatibility
• Silver finish to blend in with surrounding structure
Applications
• Construction industry
• Electronic systems
• Laboratories
How robust is this connecting component?
This T-connector is made of die-cast zinc, which is resistant to wear and tear, ensuring it's with you for the long haul.
Related links
- Bosch Rexroth M6 T-Connector Strut Profile 40 mm, Groove Size 10 mm
- Bosch Rexroth S12 Cube Connector Strut Profile 50 mm, Groove Size 10 mm
- Bosch Rexroth T-Connector Strut Profile 10 mm, Groove Size 10 mm
- Bosch Rexroth 12 mm T-Connector Strut Profile 10 mm, Groove Size 10 mm
- Bosch Rexroth Angular Cover Cap Strut Profile 50 mm, Groove Size 10 mm
- Bosch Rexroth M8 Angle Bracket Strut Profile 50 mm, Groove Size 10 mm
- Bosch Rexroth Corner Cube Kit Strut Profile 50 mm, Groove Size 10 mm
- Bosch Rexroth M8 Angle Bracket Strut Profile 50 mm, Groove Size 10
