Bosch Rexroth 12 mm Corner Connector, Connecting Component, Strut Profile 45 x 45 mm, Groove Size 10 mm

Subtotal (1 pack of 20 units)*

$503.34

(exc. GST)

$553.68

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
20 +$25.167$503.34

*price indicative

RS Stock No.:
278-9007
Mfr. Part No.:
3842523877
Brand:
Bosch Rexroth
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch Rexroth

Connector Type

Corner Connector

Product Type

Connecting Component

Compatible Groove Size

10 mm

Compatible Strut Profile

45 x 45 mm

Thread Size

12 mm

Material

Aluminium

Structural Element Type

Fixing and Connection Element

Length

45mm

Standards/Approvals

No

Series

3842

COO (Country of Origin):
TR
The Bosch Rexroth Cubic connector for torsion-resistant corner connection of profiles with equal cross-sections. It has screw fitting on profile with self-tapping screws.

Not required profile finishing

Cover caps to cover the openings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy