Bosch Rexroth M8 45° Connector, Connecting Component, Strut Profile 40 x 40 mm, Groove Size 10 mm
- RS Stock No.:
- 267-3101
- Mfr. Part No.:
- 3842554454
- Brand:
- Bosch Rexroth
Subtotal (1 unit)*
$58.46
(exc. GST)
$64.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 31 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $58.46 |
*price indicative
- RS Stock No.:
- 267-3101
- Mfr. Part No.:
- 3842554454
- Brand:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Product Type | Connecting Component | |
| Connector Type | 45° Connector | |
| Compatible Groove Size | 10 mm | |
| Compatible Strut Profile | 40 x 40 mm | |
| Thread Size | M8 | |
| Material | Aluminium | |
| Structural Element Type | Connector Bracket & Joint | |
| Length | 78.1mm | |
| Product System | MGE | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Connecting Component | ||
Connector Type 45° Connector | ||
Compatible Groove Size 10 mm | ||
Compatible Strut Profile 40 x 40 mm | ||
Thread Size M8 | ||
Material Aluminium | ||
Structural Element Type Connector Bracket & Joint | ||
Length 78.1mm | ||
Product System MGE | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Bosch Rexroth Connecting Component, 45° Connector Type, Cast Aluminium Material - MGE Series - 3842554454
Keep your structure's frame in line with this connecting component from Bosch Rexroth. It's a 45° connector that lets you install struts at an angle. As it fits a groove size of 10mm, it's a sure fit for commonly used structural components. The unit's made from cast aluminium for resistance to corrosion and impact, so it stays strong in harsh industrial conditions.
Features & Benefits
• ESD-safe, so it doesn't interfere with nearby electronics
• Centering lugs allow for precise installation and cut twisting out of the equation
• Light weight of 200g means it minimises strain on your setup
Applications
• Manufacturing industry
• Distribution centres
• Material handling
What accessories are supplied with this connecting component?
It comes with fasteners and a cover cap, so you have everything you need to get straight to assembly.
Related links
- Bosch Rexroth M8 45° Connector Strut Profile 10 mm, Groove Size 10 mm
- Bosch Rexroth M8 45° Connector Strut Profile 8 mm, Groove Size 8 mm
- Bosch Rexroth M8 End Connector Strut Profile 45 mm, Groove Size 10 mm
- Bosch Rexroth M8 Corner Cube Kit Strut Profile 45 mm, Groove Size 10 mm
- Bosch Rexroth M8 Mounting Bracket Strut Profile 45 mm, Groove Size 10 mm
- Bosch Rexroth M8 Mounting Bracket Strut Profile 10 mm, Groove Size 10 mm
- Bosch Rexroth M8 Sliding Element Strut Profile 10 mm, Groove Size 10 mm
- Bosch Rexroth M8 T-Head Bolt Strut Profile 10 mm, Groove Size 10 mm
