Bosch Rexroth M6 T-Connector, Connecting Component, Strut Profile 40 mm, Groove Size 10 mm
- RS Stock No.:
- 798-2066
- Mfr. Part No.:
- 3842532195
- Brand:
- Bosch Rexroth
Get a bulk buy discount
Add 25 more to save $20.25
View bulk pricing optionsSubtotal (1 unit)*
$28.10
(exc. GST)
$30.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 155 unit(s) ready to ship from another location
- Plus 325 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $28.10 | - |
| 25 - 49 | $27.29 | $20.25 |
| 50 + | $26.17 | $96.50 |
*price indicative
- RS Stock No.:
- 798-2066
- Mfr. Part No.:
- 3842532195
- Brand:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Connector Type | T-Connector | |
| Product Type | Connecting Component | |
| Compatible Groove Size | 10 mm | |
| Compatible Strut Profile | 40 mm | |
| Thread Size | M6 | |
| Material | Aluminium | |
| Structural Element Type | Connector Bracket & Joint | |
| Product System | MGE | |
| Standards/Approvals | RoHS Status:Exempt, DIN 7984 | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Connector Type T-Connector | ||
Product Type Connecting Component | ||
Compatible Groove Size 10 mm | ||
Compatible Strut Profile 40 mm | ||
Thread Size M6 | ||
Material Aluminium | ||
Structural Element Type Connector Bracket & Joint | ||
Product System MGE | ||
Standards/Approvals RoHS Status:Exempt, DIN 7984 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Bosch Rexroth Connecting Component, T-Connector Type, M6 Thread - MGE Series - 3842532195
Building a strong metal frame takes just a jiffy with this connecting component from Bosch Rexroth. The die-cast bracket is shaped to fix 40mm struts squarely together. Pre-drilled holes and rounded corners mean you don't need to do any prep work to get your desired finish. Self-tapping screws are on hand to cut a tight thread, while T-head bolts grip inside your strut's groove, so your 90° angle joins are tough enough to withstand a maximum force of 9000N. No specialist tools are needed, making this a handy choice for simplifying fixings.
Features & Benefits
• Aluminium material is tough and resistant to corrosion
• Conductivity makes it handy for ESD-safe applications
Applications
• Electronic assembly
• Industrial automation
• Safety systems
What groove size does this connecting component fit?
For wide compatibility, the device is made for 10mm grooves, which are frequently found on 40mm struts.
T-Connectors
For connecting 30x30, 40x40, 45x45 and 50x50 strut profiles at 90°
No profile end finishing preparation
30x30 profile needs core hole thread to accept the M8 x 30mm, fastener provided
For the 40x40, 45x45 and 50x50 size a self-tapping fastener is provided
All fasteners are included
Material: 30 & 40 Die-cast Aluminium; 45 & 50 Die-cast Zinc
Related links
- Bosch Rexroth M6 T-Connector Strut Profile 50 mm, Groove Size 10 mm
- Bosch Rexroth M6 T-Head Bolt Strut Profile 30 mm, Groove Size 8 mm
- Bosch Rexroth M6 T-Slot Nut Strut Profile 30 mm, Groove Size 8 mm
- Bosch Rexroth M6 T-Head Bolt Strut Profile 8 mm, Groove Size 8 mm
- Bosch Rexroth M6 T-Slot Nut Strut Profile 30 mm Round Tube Size 28 mm
- Bosch Rexroth T-Connector Strut Profile 10 mm, Groove Size 10 mm
- Bosch Rexroth 12 mm T-Connector Strut Profile 10 mm, Groove Size 10 mm
- Bosch Rexroth M6 Cross Connector Strut Profile 28 mm, Groove Size D28 mm
