Bosch Rexroth M8 Type R Bracket, Connecting Component, Strut Profile 40 mm, 45 mm, 50 mm, 60 mm, Groove Size 8 →
- RS Stock No.:
- 449-6017
- Mfr. Part No.:
- 3842518424
- Brand:
- Bosch Rexroth
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$25.37
(exc. GST)
$27.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 80 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $25.37 |
| 25 - 49 | $25.09 |
| 50 + | $24.65 |
*price indicative
- RS Stock No.:
- 449-6017
- Mfr. Part No.:
- 3842518424
- Brand:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Product Type | Connecting Component | |
| Connector Type | Type R Bracket | |
| Compatible Groove Size | 8 → 10 mm² | |
| Compatible Strut Profile | 40 mm, 45 mm, 50 mm, 60 mm | |
| Thread Size | M8 | |
| Material | Zinc | |
| Structural Element Type | Connector Bracket & Joint | |
| Length | 20mm | |
| Product System | MGE | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Connecting Component | ||
Connector Type Type R Bracket | ||
Compatible Groove Size 8 → 10 mm² | ||
Compatible Strut Profile 40 mm, 45 mm, 50 mm, 60 mm | ||
Thread Size M8 | ||
Material Zinc | ||
Structural Element Type Connector Bracket & Joint | ||
Length 20mm | ||
Product System MGE | ||
Standards/Approvals No | ||
RoHS Status: Exempt
Bosch Rexroth Connecting Component, R-Type Bracket, Fits 40/45/50/60mm Strut Profile - MGE Series - 3842518424
Need a joint you can use whatever the angle? Opt for this connecting component from Bosch Rexroth. It's an R-bracket that connects profiles at any position to suit your unique structure. The integrated centering lugs make precise positioning easy. Once installed, they keep your bracket fixed in place and prevent it from turning. If you're working with plates or perpendicular slants, just break off these pieces for easier installation. The hardy die-cast zinc construction withstands corrosion for use in both indoor and outdoor environments.
Features & Benefits
• Silver RAL 9006 paint gives the unit a refined look
• Versatile component that's compatible with 40, 45, 50 and 60mm aluminium strut profiles
• Bolt included for convenience
Applications
• Warehouses and fulfilment facilities
• Assembly and packaging lines
• Engineering workshops
• Retail units
Where should I place this R-type bracket?
You can place this versatile piece on the inside or outside of structures depending on the type of assembly.
Related links
- Bosch Rexroth Type R Bracket Groove Size 8 to 10 mm²
- Bosch Rexroth M8 Angle Bracket Strut Profile 80 mm, Groove Size 10 mm
- Bosch Rexroth M8 Angle Bracket Strut Profile 45 mm, Groove Size 10 mm
- Bosch Rexroth M8 Angle Bracket Strut Profile 40 mm, Groove Size 10
- Bosch Rexroth M8 Foundation Bracket Strut Profile 40 mm, Groove Size 10 mm
- Bosch Rexroth M8 Angle Bracket Strut Profile 40 mm, Groove Size 10 mm
- Bosch Rexroth M8 Angle Bracket Strut Profile 90 mm, Groove Size 10 mm
- Bosch Rexroth M8 Mounting Bracket Strut Profile 10 mm, Groove Size 10 mm
