Bosch Rexroth Sliding Block, Connecting Component, Strut Profile 45 x 45 mm, Groove Size 10 mm

Subtotal (1 pack of 100 units)*

$450.90

(exc. GST)

$496.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 400 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
100 +$4.509$450.90

*price indicative

RS Stock No.:
278-9001
Mfr. Part No.:
3842523593
Brand:
Bosch Rexroth
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch Rexroth

Connector Type

Sliding Block

Product Type

Connecting Component

Compatible Groove Size

10 mm

Compatible Strut Profile

45 x 45 mm

Material

Polyamide

Structural Element Type

Fixing & Connection Element

Standards/Approvals

No

Series

3842

COO (Country of Origin):
DE
The Bosch Rexroth Bracket offset sliding block with centering lugs for rapid, precise assembly with protection against turning.

Cover cap to protect from dirt

Profile finishing not required

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy