Bosch Rexroth M6M12 End Connector, Connecting Component, Strut Profile 45 x 45 mm, Groove Size 10 mm
- RS Stock No.:
- 278-8986
- Mfr. Part No.:
- 3842523094
- Brand:
- Bosch Rexroth
Subtotal (1 unit)*
$67.96
(exc. GST)
$74.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $67.96 |
*price indicative
- RS Stock No.:
- 278-8986
- Mfr. Part No.:
- 3842523094
- Brand:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Connector Type | End Connector | |
| Product Type | Connecting Component | |
| Compatible Groove Size | 10 mm | |
| Compatible Strut Profile | 45 x 45 mm | |
| Thread Size | M6M12 | |
| Material | Aluminium | |
| Structural Element Type | Fixing and Connection Element | |
| Length | 45mm | |
| Standards/Approvals | No | |
| Series | 3842 | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Connector Type End Connector | ||
Product Type Connecting Component | ||
Compatible Groove Size 10 mm | ||
Compatible Strut Profile 45 x 45 mm | ||
Thread Size M6M12 | ||
Material Aluminium | ||
Structural Element Type Fixing and Connection Element | ||
Length 45mm | ||
Standards/Approvals No | ||
Series 3842 | ||
- COO (Country of Origin):
- DE
The Bosch Rexroth Longitudinal end connector for end face mechanical and pneumatic connections of two 45x45 or 45x45L profiles for using the central hole as a compressed-air lead.
Profile finishing is blind hole DI9 8
Related links
- Bosch Rexroth 12 mm Corner Connector Strut Profile 45 x 45 mm, Groove Size 10 mm
- Bosch Rexroth End Connector Strut Profile 45 mm, Groove Size 10 mm
- Bosch Rexroth M8 End Connector Strut Profile 45 mm, Groove Size 10 mm
- Bosch Rexroth S12 Cube Connector Strut Profile 45 mm, Groove Size 10 mm
- Bosch Rexroth Cube Connector Strut Profile 45 mm, Groove Size 10 mm
- Bosch Rexroth End Connector Strut Profile 45 x 90 mm
- Bosch Rexroth End Connector Strut Profile 45 x 180 mm
- Bosch Rexroth M12M8 Joint Bracket Strut Profile 45 x 60 mm, Groove Size 10 mm
