Huber+Suhner Straight 50 Ω RF Adapter 1775MHz Male Female

This image is representative of the product range

Subtotal (1 unit)*

$609.02

(exc. GST)

$669.92

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$609.02

*price indicative

RS Stock No.:
741-7155
Mfr. Part No.:
69_716-50-0-5/133_WE
Brand:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Product Type

RF Adapter

Adapter Type

7/16 Plug to 7/16 Socket

Converts From Type

7/16

Converts to Type

7/16

Mount Type

Cable

Impedance

50Ω

Orientation

Straight

Operating Frequency

1775MHz

Polarity

Normal

Contact Plating

White Bronze, Gold over Nickel

Converts to Gender - Contact

Female

Converts From Gender - Connector

Male

Converts From Gender - Contact

Male

Converts to Gender - Connector

Female

Coupling Style

Threaded

Cable Type

Coaxial

Standards/Approvals

No

Contact Material

Brass, Beryllium Copper

COO (Country of Origin):
CH

Hubner+Suhner Standard Intermodulation Adaptors


Hubner+Subner intermodulation standard adaptors are unique 7-16 adaptors which deliberately produce intermodulation (+/- 3dBm). These adaptors are utilised in quick-test intermodulation test benches. If the value displayed by the test bench equipment does not correspond with the specified intermodulation standard value, it indicates uncertain measurement issues with the performance of your equipment.

High repeatability

No interruption during production verification

Calibration traceability via serial number

50Ω

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy