Huber+Suhner 50 Ω Adapter 7.5GHz Male Female
- RS Stock No.:
- 261-7033
- Mfr. Part No.:
- 33_4310-716-50-X2/133_WE
- Brand:
- Huber+Suhner
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$159.46
(exc. GST)
$175.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $159.46 |
| 5 - 9 | $147.19 |
| 10 - 19 | $136.69 |
| 20 - 49 | $127.54 |
| 50 + | $119.56 |
*price indicative
- RS Stock No.:
- 261-7033
- Mfr. Part No.:
- 33_4310-716-50-X2/133_WE
- Brand:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Product Type | Adapter | |
| Adapter Type | 4.3-10 Plug to 7/16 Jack | |
| Converts From Type | 4.3-10 | |
| Converts to Type | 7/16 | |
| Impedance | 50Ω | |
| Operating Frequency | 7.5GHz | |
| Contact Plating | Gold Plated | |
| Converts to Gender - Contact | Male | |
| Body Plating | Sucoplate | |
| Converts From Gender - Contact | Male | |
| Converts to Gender - Connector | Female | |
| Converts From Gender - Connector | Male | |
| Standards/Approvals | CECC 22190, DIN 47223, VG 95250 | |
| Contact Material | Beryllium Copper | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Product Type Adapter | ||
Adapter Type 4.3-10 Plug to 7/16 Jack | ||
Converts From Type 4.3-10 | ||
Converts to Type 7/16 | ||
Impedance 50Ω | ||
Operating Frequency 7.5GHz | ||
Contact Plating Gold Plated | ||
Converts to Gender - Contact Male | ||
Body Plating Sucoplate | ||
Converts From Gender - Contact Male | ||
Converts to Gender - Connector Female | ||
Converts From Gender - Connector Male | ||
Standards/Approvals CECC 22190, DIN 47223, VG 95250 | ||
Contact Material Beryllium Copper | ||
- COO (Country of Origin):
- CN
The Huber & Suhner adaptor consist of a 4.3-10 plug to 7/16 jack. It weights around 0.112 kg and has a operating temperature of -55°C to 90°C. The body of the jack and plug is made up of brass.
Impedance is 50 Ω
Maximum interface frequency 7.5 GHz
Number of matings are 500
Related links
- Huber+Suhner Straight 50 Ω Coaxial Adapter 6GHz Male Female
- Huber+Suhner Straight 50 Ω RF Adapter 7.5GHz Male Female
- Huber+Suhner 50 Ω Adapter 7.5GHz Male Female
- Huber+Suhner Straight 50 Ω Coaxial Adapter 6GHz Male Male
- Huber+Suhner Straight 50 Ω RF Adapter 1775MHz Male Female
- Huber+Suhner 50 Ω Adapter Male Female
- Huber+Suhner Right Angle 50 Ω RF Adapter 7.5GHz Male Female
- Huber+Suhner Straight 50 Ω RF Adapter 7.5GHz Female Female
