Huber+Suhner Straight 50 Ω Coaxial Adapter 6GHz Male Male
- RS Stock No.:
- 132-8143
- Distrelec Article No.:
- 302-47-501
- Mfr. Part No.:
- 32_4310-716-50-X1/133_WE
- Brand:
- Huber+Suhner
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$208.34
(exc. GST)
$229.17
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $208.34 | - |
| 10 - 19 | $203.24 | 2% |
| 20 - 49 | $195.87 | 5% |
| 50 - 99 | $191.70 | 7% |
| 100 + | $187.53 | 9% |
*price indicative
- RS Stock No.:
- 132-8143
- Distrelec Article No.:
- 302-47-501
- Mfr. Part No.:
- 32_4310-716-50-X1/133_WE
- Brand:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Product Type | Coaxial Adapter | |
| Adapter Type | 4.3-10 Plug to 7/16 Plug | |
| Converts From Type | 4.3-10 | |
| Converts to Type | 7/16 | |
| Impedance | 50Ω | |
| Mount Type | Cable | |
| Orientation | Straight | |
| Polarity | Normal | |
| Operating Frequency | 6GHz | |
| Contact Plating | Gold over White Bronze | |
| Converts From Gender - Contact | Male | |
| Converts to Gender - Connector | Male | |
| Coupling Style | Threaded | |
| Converts to Gender - Contact | Male | |
| Converts From Gender - Connector | Male | |
| Body Plating | Sucoplate | |
| Cable Type | Coaxial | |
| Length | 44.55mm | |
| Standards/Approvals | No | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Product Type Coaxial Adapter | ||
Adapter Type 4.3-10 Plug to 7/16 Plug | ||
Converts From Type 4.3-10 | ||
Converts to Type 7/16 | ||
Impedance 50Ω | ||
Mount Type Cable | ||
Orientation Straight | ||
Polarity Normal | ||
Operating Frequency 6GHz | ||
Contact Plating Gold over White Bronze | ||
Converts From Gender - Contact Male | ||
Converts to Gender - Connector Male | ||
Coupling Style Threaded | ||
Converts to Gender - Contact Male | ||
Converts From Gender - Connector Male | ||
Body Plating Sucoplate | ||
Cable Type Coaxial | ||
Length 44.55mm | ||
Standards/Approvals No | ||
Contact Material Brass | ||
- COO (Country of Origin):
- CH
Huber+ Suhner 4.3-10 to 7/16 Between Series Adapters
From Huber + Suhner, a range of 50 Ω 4.3/10 to 7/16 between series adapters. The RF coaxial adapters have brass bodies and coupling nuts and a PTFE insulator. The coaxial adapters in this range are available in male to male and male to female configurations.
Features and Benefits
• Low passive intermodulation (PIM)
• -55°C to 90°C operating temperature range
Applications
• Test and measurement
Huber+Suhner Between Series RF Coaxial Adapters
Related links
- Huber+Suhner Straight 50 Ω Coaxial Adapter 6GHz Male Female
- Huber+Suhner Straight 50 Ω RF Adapter 6GHz Male Male
- Huber+Suhner Straight 50 Ω RF Adapter 7.5GHz Male Female
- Huber+Suhner Straight 50 Ω RF Adapter 6GHz Male Female
- Huber+Suhner 50 Ω Adapter 7.5GHz Male Female
- Huber+Suhner Straight 50 Ω Adapter 6GHz Male Female
- TE Connectivity Straight 50 Ω between Series Adapter 6GHz Male Male
- Wurth Elektronik Straight 50 Ω Coaxial Adapter 6GHz Male Male
