RS Better World

SCOTT ESSENTIAL Ultraslim (38000) Folded Paper Towel, 240 x 210 mm, 1 Ply, 2400 Sheets

Subtotal (1 box of 16 units)*

$50.12

(exc. GST)

$55.13

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$50.12$3.133

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
226-4112
Mfr. Part No.:
38000
Brand:
SCOTT
Find similar products by selecting one or more attributes.
Select all

Brand

SCOTT

Form Factor

Folded

Product Type

Paper Towel

Sheet Size

240 x 210 mm

Number of Sheets

2400

Series

Scott Essential

Trade Name

ESSENTIAL Ultraslim (38000)

Number of Plies

1

Standards/Approvals

UL 94 classe V

Better World Verification

FSC Certified

Better World Product

Yes

Colour

White

RoHS Status: Exempt

COO (Country of Origin):
AU

SCOTT® ESSENTIAL® Ultraslim Towels (38000) Multifold Hand Towels, White, 16 Packs / Case, 150 Hand Towels / Pack (2400 Hand Towels)


Elevate your washroom experience with trusted and familiar SCOTT® Washroom Solutions, designed to support compliance and control.Unlike ordinary paper hand towels that have tightly compressed fibres which cause water to sit on top of the towel, taking longer to absorb, SCOTT ESSENTIAL® Ultraslim Towels are made with AIRFLEX® technology, with specially spread fibres that create absorbency cells to quickly draw the water in. *Disclaimer: Compared with conventional hand towels technology in market*Single sheet dispensing ensures the user touches only the paper towel they use promoting good hygiene in the washroom as well as limiting waste and overuse.Having earnt Forest Stewardship Council FSC certification provides reassurance that this product comes from responsibly managed forests. It is also proudly made in Australia supporting Australian manufacturing and communities.Each towel measures 24 x 21cm making them compatible with multiple dispensers in plastic, metal and stainless steel meaning there is a size and finish to match any workplace decor. Each pack contains 150 towels and is available in a case count of 16 (totalling 2,400 towels per case). SCOTT ESSENTIAL® Ultraslim Paper Towels, by KIMBERLY-CLARK PROFESSIONAL®, form part of a wider range of washroom products designed to create a safer, healthier and more productive workplace.

Features


One case of SCOTT ESSENTIAL® Ultraslim Towels contains 16 packs, each consisting of 150 multifold hand towels

AIRFLEX® paper hand towels quickly draw the water in.

Single sheet dispensing ensures the user touches only the paper they use.

Proudly FSC® Certified

Proudly made in Australia

The Kimberly Clark Scott essential ultra slim towels are suited to locations where a reliable and hygienic washroom experience is important. The optimally sized paper towels ensure waste is minimised and cost is optimised. Each 1-ply towel is manufactured

One pack contains 150 towels, one case contains 16 packs

FSC certified, environmentally friendly towels

Dispensing one sheet at a time promotes hygienic hand drying

RS Better World
1 Box of 16
$82.17
RS Better World
1 Box of 16
$91.06
RS Better World
1 Box of 16
$403.80
RS Better World
1 Box of 16
$146.00

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy