Huber+Suhner Straight 50 Ω RF Adapter 4GHz Female Male

Get a bulk buy discount

Add 10 more to save $89.10

View bulk pricing options

Subtotal (1 unit)*

$296.87

(exc. GST)

$326.56

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 16 November 2026
  • Plus 4 unit(s) shipping from 07 December 2026
  • Plus 50 unit(s) shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$296.87-
10 - 24$287.96$89.10
25 - 49$279.11$444.00
50 - 99$273.15$1,186.00
100 +$267.21$2,966.00

*price indicative

RS Stock No.:
112-140
Mfr. Part No.:
33_N-Q50-0-14/13-_NE
Brand:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Product Type

RF Adapter

Adapter Type

N Plug to N Socket

Converts From Type

Type N

Converts to Type

Type N

Mount Type

Cable

Impedance

50Ω

Orientation

Straight

Polarity

Normal

Operating Frequency

4GHz

Contact Plating

Gold

Converts to Gender - Connector

Male

Coupling Style

Threaded

Converts From Gender - Connector

Female

Converts From Gender - Contact

Male

Converts to Gender - Contact

Female

Body Plating

Brass

Cable Type

Coaxial

Contact Material

Beryllium Copper

Standards/Approvals

No

Length

34.2mm

COO (Country of Origin):
CH

Quick Mate Adaptor


In test laboratories where the final testing of devices requires frequent mating QUICK – MATE will be found to be the ideal choice. Standard interfaces N, SMA and TNC

Designed without coupling nut making for fast and reliable test connectors

By using SUCOPRO plating, quick-mate adaptors offers improved electrical conductivity and a low passive intermodulation product in addition to high abrasion resistance

Huber+Suhner Between Series RF Coaxial Adapters


  • RS Stock No. 7164738
  • Mfr. Part No. 33_N-BNC-50-1/133_UE
Each
$129.45
  • RS Stock No. 2118924
  • Mfr. Part No. 33_BNC-SMB-50-2/1--_UE
Each
$89.14
  • RS Stock No. 2118922
  • Mfr. Part No. 33_BNC-N-50-1/133_NE
Each
$129.79
  • RS Stock No. 7164779
  • Mfr. Part No. 33_SMA-BNC-50-1/1--_NE
Each
$143.80

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy