Huber+Suhner 50 Ω Adapter Male Female

Get a bulk buy discount

Add 5 more to save $80.10

View bulk pricing options

Subtotal (1 unit)*

$208.34

(exc. GST)

$229.17

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$208.34-
5 - 9$192.32$80.10
10 - 19$178.56$297.80
20 - 49$166.65$833.80
50 +$156.25$2,604.50

*price indicative

RS Stock No.:
261-7028
Distrelec Article No.:
302-47-511
Mfr. Part No.:
33_716-4310-50-1/133_WE
Brand:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Product Type

Adapter

Adapter Type

4.3-10 Jack to 7/16 Plug

Converts From Type

4.3-10

Converts to Type

4.3-10

Impedance

50Ω

Contact Plating

Sucopro

Converts to Gender - Contact

Male

Converts From Gender - Connector

Male

Converts From Gender - Contact

Male

Converts to Gender - Connector

Female

Body Plating

Sucoplate

Series

33_716-4310-50-1/133_W

Standards/Approvals

IEC 61169-54, IEC 61169-4_CECC 22190_DIN 47223_VG 95250

Contact Material

Beryllium Copper

COO (Country of Origin):
CH
The Huber & Suhner adaptor consist of a 7/16 plug to 4.3-10 jack. It weights around 0.115 kg and has a operating temperature of -55°C to 90°C. The body of the jack and plug is made up of brass.

Impedance is 50 Ω

Maximum interface frequency 7.5 GHz

Number of matings are 500

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy