Huber+Suhner Straight 50 Ω RF Adapter 4GHz Male Female
- RS Stock No.:
- 211-8922
- Distrelec Article No.:
- 146-44-854
- Mfr. Part No.:
- 33_BNC-N-50-1/133_NE
- Brand:
- Huber+Suhner
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$120.21
(exc. GST)
$132.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 26 unit(s) ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $120.21 | - |
| 10 - 24 | $116.61 | 2% |
| 25 - 49 | $113.03 | 5% |
| 50 - 99 | $110.62 | 7% |
| 100 + | $108.22 | 9% |
*price indicative
- RS Stock No.:
- 211-8922
- Distrelec Article No.:
- 146-44-854
- Mfr. Part No.:
- 33_BNC-N-50-1/133_NE
- Brand:
- Huber+Suhner
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Product Type | RF Adapter | |
| Converts From Type | BNC | |
| Converts to Type | Type N | |
| Mount Type | Cable | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Polarity | Normal | |
| Operating Frequency | 4GHz | |
| Contact Plating | Gold Plating | |
| Converts to Gender - Connector | Female | |
| Coupling Style | Threaded | |
| Converts to Gender - Contact | Female | |
| Body Plating | Sucoplate | |
| Converts From Gender - Contact | Male | |
| Converts From Gender - Connector | Male | |
| Cable Type | Coaxial | |
| Contact Material | Beryllium Copper Alloy | |
| Series | 33_BNC-N-50-1/133_N | |
| Standards/Approvals | 2011/65/EU (RoHS - including 2015/863 and 2017/2102), AS/EN9100, CECC 22120, CECC 22210, IEC 61169-16, IEC 61169-8, ISO 14001, ISO 9001, ISO/TS 16949 and IRIS, MIL-STD-348A/304, MIL-STD-348A/301 | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Product Type RF Adapter | ||
Converts From Type BNC | ||
Converts to Type Type N | ||
Mount Type Cable | ||
Impedance 50Ω | ||
Orientation Straight | ||
Polarity Normal | ||
Operating Frequency 4GHz | ||
Contact Plating Gold Plating | ||
Converts to Gender - Connector Female | ||
Coupling Style Threaded | ||
Converts to Gender - Contact Female | ||
Body Plating Sucoplate | ||
Converts From Gender - Contact Male | ||
Converts From Gender - Connector Male | ||
Cable Type Coaxial | ||
Contact Material Beryllium Copper Alloy | ||
Series 33_BNC-N-50-1/133_N | ||
Standards/Approvals 2011/65/EU (RoHS - including 2015/863 and 2017/2102), AS/EN9100, CECC 22120, CECC 22210, IEC 61169-16, IEC 61169-8, ISO 14001, ISO 9001, ISO/TS 16949 and IRIS, MIL-STD-348A/304, MIL-STD-348A/301 | ||
- COO (Country of Origin):
- CN
Related links
- Huber+Suhner Straight 50 Ω Adapter 4GHz Male Female
- Huber+Suhner Straight 50 Ω Coaxial Adapter 4GHz Male Female
- Huber+Suhner Straight 50 Ω RF Adapter 4GHz Male Female
- Huber+Suhner Straight 50 Ω RF Adapter 11GHz Male Female
- Huber+Suhner Straight 50 Ω Coaxial Adapter 4GHz Male Male
- Huber+Suhner Straight 50 Ω Adapter 6GHz Male Female
- Huber+Suhner Straight 50 Ω RF Adapter 4GHz Female Female
- Huber+Suhner Right Angle 50 Ω RF Adapter 4GHz Male Female
