Huber+Suhner Straight 50 Ω RF Adapter 7.5GHz Male Female

This image is representative of the product range

Subtotal (1 unit)*

$349.27

(exc. GST)

$384.20

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$349.27

*price indicative

RS Stock No.:
741-7146
Mfr. Part No.:
33_716-50-0-2/133_WE
Brand:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Adapter Type

7/16 Plug to 7/16 Socket

Product Type

RF Adapter

Converts From Type

7/16

Converts to Type

7/16

Mount Type

Cable

Impedance

50Ω

Orientation

Straight

Operating Frequency

7.5GHz

Polarity

Normal

Contact Plating

Gold over Nickel, White Bronze

Converts to Gender - Contact

Female

Converts From Gender - Connector

Male

Converts From Gender - Contact

Male

Coupling Style

Threaded

Body Plating

Sucoplate

Converts to Gender - Connector

Female

Cable Type

Coaxial

Length

41mm

Contact Material

Brass, Beryllium Copper

Standards/Approvals

No

COO (Country of Origin):
CH

Hubner+Suhner Low Intermodulation Adaptors


Hubner+Suhner low intermodulation adaptors have been designed specifically for intermodulation testing applications.These high quality intermodulation adaptors are made of non-magnetic materials using the smallest number of piece parts to minimize intermodulation sources.

Outstanding intermodulation performance

Non magnetic materials

Excellent electrical contacts

Reliable and repeatable intermodulation measurements

50Ω

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy