- RS Stock No.:
- 261-7007
- Mfr. Part No.:
- 33_PC35-50-0-1/199_UE
- Brand:
- Huber+Suhner
On back order for despatch 25/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$292.10
(exc. GST)
$321.31
(inc. GST)
Units | Per unit |
1 - 4 | $292.10 |
5 - 9 | $269.62 |
10 - 19 | $250.34 |
20 - 49 | $233.66 |
50 + | $219.06 |
- RS Stock No.:
- 261-7007
- Mfr. Part No.:
- 33_PC35-50-0-1/199_UE
- Brand:
- Huber+Suhner
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
The Huber & Suhner adaptor consist of a PC 3.5 plug to PC 3.5 jack. It weights around 0.0039 kg and has a operating temperature of -60°C to 100°C. The body of the jack and plug is made up of stainless steel.
Impedance is 50 Ω
Maximum interface frequency 33 GHz
Number of matings are 500
Maximum interface frequency 33 GHz
Number of matings are 500
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Adapter Type | PC 3.5 Plug to PC 3.5 Socket |
Adapter Type A | PC 3.5 |
Adapter Type B | PC 3.5 |
Gender A | Plug |
Gender B | Jack |
Related links
- Huber+Suhner Adapter PC 3.5 Plug to PC 3.5 Plug
- Huber+Suhner Sucoflex 126E Series Male PC 3.5 to Male PC 3.5...
- Huber+Suhner Male PC 3.5 to Male PC 3.5 Coaxial Cable SUCOFLEX...
- Huber+Suhner Male PC 3.5 to Male PC 3.5 Coaxial Cable Terminated
- Huber+Suhner Adapter N Plug to PC 3.5 Jack
- Huber+Suhner Adapter PC 3.5 Plug to N Jack Jack
- Huber+Suhner Adapter N Jack to PC 3.5 Jack
- Huber+Suhner Adapter QMA Plug to PC 3.5 Jack