Huber+Suhner Straight 50 Ω Coaxial Adapter 18GHz Female Female

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$68.21

(exc. GST)

$75.03

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 5 unit(s) shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$68.21
10 - 24$66.19
25 - 49$64.17
50 - 99$62.80
100 +$61.43

*price indicative

RS Stock No.:
205-9095
Distrelec Article No.:
302-21-938
Mfr. Part No.:
31_SMA-50-0-51/199_NE
Brand:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Product Type

Coaxial Adapter

Adapter Type

SMA Jack to SMA Jack

Converts From Type

SMA

Converts to Type

SMA

Impedance

50Ω

Mount Type

Cable

Orientation

Straight

Polarity

Normal

Operating Frequency

18GHz

Contact Plating

Gold over Nickel

Coupling Style

Threaded

Converts to Gender - Connector

Female

Converts From Gender - Connector

Female

Converts to Gender - Contact

Female

Body Plating

Stainless Steel

Converts From Gender - Contact

Female

Cable Type

Coaxial

Contact Material

Beryllium Copper

Series

SMA - IEC 60169-15_MIL-STD-348A/310_CECC 22110

Standards/Approvals

EU, RoHS

COO (Country of Origin):
CN
The Huber & Suhner coaxial adapters has 50 Ohm impedance. It has 18 GHz impedance frequency. The RF Coaxial adapter is a single piece component allowing the connection of two different pieces of equipment that cannot be joined directly.

Impedance 50 O

Interface frequency max. 18 GHz

VSWR DC - 18 GHz

= 1.05 + 0.01 f (GHz)

Number of mattings 500

Weight 0.0013 kg

Operating temperature -65 °C to 125 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy