Huber+Suhner Straight 50 Ω RF Adapter 6GHz Male Female

This image is representative of the product range

Get a bulk buy discount

Add 15 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$298.98

(exc. GST)

$328.88

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 24 unit(s) ready to ship from another location
  • Plus 18 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 14$298.98-
15 - 49$291.512%
50 +$284.234%

*price indicative

RS Stock No.:
741-7310
Distrelec Article No.:
302-21-944
Mfr. Part No.:
33_MMBX-SMA-50-1/111_NE
Brand:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Adapter Type

MMBX Plug to SMA Socket

Product Type

RF Adapter

Converts From Type

MMBX

Converts to Type

SMA

Impedance

50Ω

Mount Type

Cable

Orientation

Straight

Polarity

Normal

Operating Frequency

6GHz

Contact Plating

Gold

Body Plating

Gold

Converts to Gender - Contact

Female

Converts From Gender - Connector

Male

Converts From Gender - Contact

Male

Converts to Gender - Connector

Female

Coupling Style

Threaded

Cable Type

Coaxial

Standards/Approvals

No

Length

14.9mm

Contact Material

Beryllium Copper

Huber+Suhner RF Adapter, 50Ω Impedance, Straight Orientation - 33_MMBX-SMA-50-1/111_NE


This RF adaptor converts an MMBX connection to an SMA Interface for cable-mounted applications in RF systems. It provides a straight, threaded transition between a male MMBX plug and a female SMA socket, supporting 50Ω systems and operation up to 6GHz. The connector uses gold-plated surfaces and a beryllium copper alloy contact to maintain signal integrity in typical electronics, electrical and automation environments.

Features and Benefits:


• 50Ω impedance for consistent system matching
• Gold-plated body and contacts to reduce corrosion
• Beryllium copper contact for resilient electrical contact
• Threaded coupling for secure mechanical retention
• Straight orientation for inline cable routing
• Cable mount format for direct installation on coaxial leads

Applications


• Suitable for RF test rigs requiring Compact adaptors
• Ideal for field repairs of small RF assemblies
• Used with coaxial cables in automation control networks
• Can be used for connector conversion in measurement setups
• Suitable for integration into electronic prototype benches

Which connector genders does it convert between?


It adapts a male MMBX plug to a female SMA socket, converting both connector and contact genders accordingly.

What materials are used for conductive surfaces?


Conductive surfaces employ gold plating over the body and contacts, with contacts formed from a beryllium copper alloy for electrical resilience.

How is the adaptor secured to mating hardware?


The coupling uses a threaded Interface to provide firm mechanical engagement in threaded SMA and MMBX connections.

What mounting method is provided for installation?


It is intended for cable mounting, designed to be fitted directly onto coaxial cable terminations.

What is the physical length of the adaptor?


The adaptor has a length of 14.9mm.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy