Huber+Suhner Straight 50 Ω RF Adapter 4GHz Female Female
- RS Stock No.:
- 716-4794
- Distrelec Article No.:
- 146-02-560
- Mfr. Part No.:
- 34_BNC-50-0-1/133_NE
- Brand:
- Huber+Suhner
This image is representative of the product range
Add 15 more to save $34.95
View bulk pricing optionsSubtotal (1 unit)*
$93.38
(exc. GST)
$102.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 126 unit(s) shipping from 23 November 2026
- Plus 8 unit(s) shipping from 30 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | $93.38 | - |
| 15 - 49 | $91.05 | $34.95 |
| 50 - 99 | $88.79 | $229.50 |
| 100 - 249 | $86.61 | $677.00 |
| 250 + | $84.47 | $2,227.50 |
*price indicative
- RS Stock No.:
- 716-4794
- Distrelec Article No.:
- 146-02-560
- Mfr. Part No.:
- 34_BNC-50-0-1/133_NE
- Brand:
- Huber+Suhner
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Product Type | RF Adapter | |
| Adapter Type | BNC Jack to BNC Jack | |
| Converts From Type | BNC | |
| Converts to Type | BNC | |
| Impedance | 50Ω | |
| Mount Type | Cable | |
| Orientation | Straight | |
| Operating Frequency | 4GHz | |
| Polarity | Normal | |
| Contact Plating | Gold over Nickel | |
| Body Plating | White Bronze | |
| Converts to Gender - Contact | Female | |
| Converts From Gender - Connector | Female | |
| Converts to Gender - Connector | Female | |
| Converts From Gender - Contact | Female | |
| Coupling Style | Threaded | |
| Cable Type | Coaxial | |
| Contact Material | Beryllium Copper | |
| Standards/Approvals | No | |
| Length | 33.8mm | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Product Type RF Adapter | ||
Adapter Type BNC Jack to BNC Jack | ||
Converts From Type BNC | ||
Converts to Type BNC | ||
Impedance 50Ω | ||
Mount Type Cable | ||
Orientation Straight | ||
Operating Frequency 4GHz | ||
Polarity Normal | ||
Contact Plating Gold over Nickel | ||
Body Plating White Bronze | ||
Converts to Gender - Contact Female | ||
Converts From Gender - Connector Female | ||
Converts to Gender - Connector Female | ||
Converts From Gender - Contact Female | ||
Coupling Style Threaded | ||
Cable Type Coaxial | ||
Contact Material Beryllium Copper | ||
Standards/Approvals No | ||
Length 33.8mm | ||
Huber+Suhner BNC RF Coaxial Adapters
Huber+Suhner
Standards
Interface to IEC 60169-8_MIL-STD-348A/301_CECC 22120 (stock number 716-4748)
- RS Stock No. 7164748
- Mfr. Part No. 31_BNC-50-0-1/133_NE
- RS Stock No. 0494941
- Mfr. Part No. 31_SMA-SMB-50-1/111_UE
- RS Stock No. 7164845
- Mfr. Part No. 34_SMB-50-0-2/111_NE
- RS Stock No. 2118925
- Mfr. Part No. 37_BNC-50-0-1/133_NE
Related links
- Huber+Suhner Straight 50 Ω Coaxial Adapter 4GHz Female Female
- Huber+Suhner Straight 50 Ω RF Adapter 4GHz Female Female
- Huber+Suhner Straight 75 Ω RF Adapter 1GHz Female Female
- Huber+Suhner Right Angle 50 Ω RF Adapter 4GHz Male Female
- Huber+Suhner Straight 50 Ω Coaxial Adapter 4GHz Male Male
- Huber+Suhner Straight 75 Ω Coaxial Adapter 3GHz Female Female
- Huber+Suhner Straight 50 Ω RF Adapter 12.4GHz Female Female
- Huber+Suhner Straight 50 Ω Coaxial Adapter 0.3GHz Female Female












