Lapp UNITRONIC FD CP (TP) Plus A Control Cable, 3 Cores, 0.25mm² 24 AWG, Screened, Grey Polyurethane Sheath
- RS Stock No.:
- 433-398
- Mfr. Part No.:
- 11139509
- Brand:
- Lapp
Subtotal (1 reel of 100 metres)*
$1,113.83
(exc. GST)
$1,225.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 20 November 2026
- Plus 1 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $1,113.83 | $11.138 |
*price indicative
- RS Stock No.:
- 433-398
- Mfr. Part No.:
- 11139509
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Series | UNITRONIC FD CP (TP) Plus A | |
| Product Type | Control Cable | |
| Number of Cores | 3 | |
| Conductor Material | Bare Copper | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 7mm | |
| Voltage | 1.5kV | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Extra Fine | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | CSA C22.2 No. 210, EN 50288-7, UL 758, UL AWM Style 11117 and 21576, VDE 0812 | |
| Hazardous Area Certification | No | |
| Cable CSA | 0.25mm² | |
| American Wire Gauge | 24AWG | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Series UNITRONIC FD CP (TP) Plus A | ||
Product Type Control Cable | ||
Number of Cores 3 | ||
Conductor Material Bare Copper | ||
Jacket Material Polyurethane | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Outside Diameter 7mm | ||
Voltage 1.5kV | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Extra Fine | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals CSA C22.2 No. 210, EN 50288-7, UL 758, UL AWM Style 11117 and 21576, VDE 0812 | ||
Hazardous Area Certification No | ||
Cable CSA 0.25mm² | ||
American Wire Gauge 24AWG | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- IT
Lapp UNITRONIC FD CP (TP) Plus A Series Control Cable, 0.25mm² Conductor Cross-Section, 7mm Outside Diameter - 11139509
This control cable is designed for screened signal and control tasks in industrial environments where flexibility and fire safety are required. Supplied with a grey polyurethane outer layer, it supports continuous operation across a wide ambient temperature span and is suited to automated machinery and control panels requiring screened connections.
Features and Benefits:
• Extra-fine bare copper conductors improve flex life and movement response
• Screened construction reduces electromagnetic interference for accurate signals
• Flame-retardant jacket limits fire propagation in cable runs
• Rated for operation from -40°C to 80°C for extreme conditions
• 1500V insulation capability enables use in high-voltage control circuits
• Conforms to multiple standards for recognised electrical safety compatibility
• Screened construction reduces electromagnetic interference for accurate signals
• Flame-retardant jacket limits fire propagation in cable runs
• Rated for operation from -40°C to 80°C for extreme conditions
• 1500V insulation capability enables use in high-voltage control circuits
• Conforms to multiple standards for recognised electrical safety compatibility
Applications
• Suitable for conveyor and machine control signal wiring
• Used with robotic automation cabling in production lines
• Ideal for control panel internal screened connections
• Can be used for sensor and actuator wiring in harsh environments
• Used for factory automation where flexibility and flame safety are needed
• Used with robotic automation cabling in production lines
• Ideal for control panel internal screened connections
• Can be used for sensor and actuator wiring in harsh environments
• Used for factory automation where flexibility and flame safety are needed
What conductor construction supports repeated bending in cable carriers?
The cores use extra-fine stranding of bare copper which allows high flexing cycles and improved fatigue resistance compared with coarser strands.
How does the cable manage interference from nearby power lines?
A metallic screen surrounds the core assembly to provide a return path for interference and to preserve signal integrity when earthed correctly.
Which temperature extremes can this product endure during continuous service?
The operational range spans from -40°C at the low end up to 80°C at the high end, covering freeze and elevated-heat conditions in industrial settings.
What measures reduce risk during a fire event in cable trays?
The outer polyurethane compound is formulated to be flame-retardant, reducing the likelihood of flame spread along the cable run.
Related links
- Lapp UNITRONIC FD CP (TP) Plus A Control Cable 0.25mm² 24 AWG Grey Thermoplastic Polyurethane
- Lapp UNITRONIC FD CP Series Data Cable 0.9 mm² Grey Sheath Polyurethane
- Lapp UNITRONIC FD P Plus Control Cable 0.14 mm² CSA 26 Grey Polyurethane Sheath
- Lapp UNITRONIC FD P Plus Control Cable 0.25 mm² CSA 24 Grey Polyurethane Sheath
- Lapp UNITRONIC FD P Plus Control Cable 0.25 mm² CSA 24 Grey Polyurethane Sheath
- Lapp UNITRONIC FD P Plus Control Cable 0.14 mm² CSA 26 Grey Polyurethane Sheath
- Lapp UNITRONIC FD P Plus Control Cable 0.34 mm² CSA 22 Grey Polyurethane Sheath
- Lapp UNITRONIC FD Control Cable 0.14 mm² CSA 26 100 m, Grey Polyvinyl Chloride Sheath
