Huber+Suhner Straight 50 Ω RF Adapter 4GHz Female Female
- RS Stock No.:
- 211-8925
- Distrelec Article No.:
- 302-42-846
- Mfr. Part No.:
- 37_BNC-50-0-1/133_NE
- Brand:
- Huber+Suhner
Add 10 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$66.06
(exc. GST)
$72.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 22 unit(s) ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $66.06 | - |
| 10 - 24 | $64.06 | 3% |
| 25 - 49 | $62.08 | 6% |
| 50 - 99 | $60.76 | 8% |
| 100 + | $59.42 | 10% |
*price indicative
- RS Stock No.:
- 211-8925
- Distrelec Article No.:
- 302-42-846
- Mfr. Part No.:
- 37_BNC-50-0-1/133_NE
- Brand:
- Huber+Suhner
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Product Type | RF Adapter | |
| Converts From Type | BNC | |
| Converts to Type | BNC | |
| Mount Type | Flange | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Polarity | Normal | |
| Operating Frequency | 4GHz | |
| Contact Plating | Gold Plating, Sucoplate Plated | |
| Converts From Gender - Contact | Female | |
| Converts From Gender - Connector | Female | |
| Converts to Gender - Contact | Female | |
| Converts to Gender - Connector | Female | |
| Body Plating | Brass | |
| Coupling Style | Threaded | |
| Cable Type | Coaxial | |
| Standards/Approvals | No | |
| Series | BNC - IEC 61169-8_MIL-STD-348A/301_CECC 22120 | |
| Contact Material | Brass, Beryllium Copper | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Product Type RF Adapter | ||
Converts From Type BNC | ||
Converts to Type BNC | ||
Mount Type Flange | ||
Impedance 50Ω | ||
Orientation Straight | ||
Polarity Normal | ||
Operating Frequency 4GHz | ||
Contact Plating Gold Plating, Sucoplate Plated | ||
Converts From Gender - Contact Female | ||
Converts From Gender - Connector Female | ||
Converts to Gender - Contact Female | ||
Converts to Gender - Connector Female | ||
Body Plating Brass | ||
Coupling Style Threaded | ||
Cable Type Coaxial | ||
Standards/Approvals No | ||
Series BNC - IEC 61169-8_MIL-STD-348A/301_CECC 22120 | ||
Contact Material Brass, Beryllium Copper | ||
- COO (Country of Origin):
- CH
Related links
- Huber+Suhner Straight 50 Ω Coaxial Adapter 4GHz Female Female
- Huber+Suhner Straight 50 Ω RF Adapter 4GHz Female Female
- Huber+Suhner Straight 50 Ω Coaxial Adapter 4GHz Male Male
- Huber+Suhner Right Angle 50 Ω RF Adapter 4GHz Male Female
- Huber+Suhner Straight 50 Ω RF Adapter 12.4GHz Female Female
- Huber+Suhner Straight 50 Ω Coaxial Adapter 0.3GHz Female Female
- Huber+Suhner Straight 50 Ω RF Adapter 11Hz Female Female
- Huber+Suhner Straight 50 Ω RF Adapter 11GHz Female Female
