Huber+Suhner Straight 75Ω Coaxial Adapter Socket to BNC Jack Socket 3GHz
- RS Stock No.:
- 205-8850
- Distrelec Article No.:
- 302-21-950
- Mfr. Part No.:
- 34_BNC-75-0-5/133_NE
- Brand:
- Huber+Suhner
Bulk discount available
Subtotal (1 unit)**
$74.32
(exc. GST)
$81.75
(inc. GST)
2 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 - 9 | $74.32 |
10 - 24 | $72.11 |
25 - 49 | $69.90 |
50 - 99 | $68.41 |
100 + | $66.95 |
**price indicative
- RS Stock No.:
- 205-8850
- Distrelec Article No.:
- 302-21-950
- Mfr. Part No.:
- 34_BNC-75-0-5/133_NE
- Brand:
- Huber+Suhner
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Huber+Suhner | |
Adapter Type | BNC Jack to BNC Jack | |
Adapter Type B | BNC Jack | |
Gender A | Female | |
Gender B | Female | |
Impedance | 75Ω | |
Body Orientation | Straight | |
Operating Frequency | 3GHz | |
Select all | ||
---|---|---|
Brand Huber+Suhner | ||
Adapter Type BNC Jack to BNC Jack | ||
Adapter Type B BNC Jack | ||
Gender A Female | ||
Gender B Female | ||
Impedance 75Ω | ||
Body Orientation Straight | ||
Operating Frequency 3GHz | ||
Related links
- Huber+Suhner Straight 75Ω RF Adapter BNC Socket to BNC Socket 1GHz
- Huber+Suhner Straight RF Adapter BNC Socket to BNC Socket 1GHz
- Huber+Suhner Straight 75Ω Coaxial Adapter Socket to N Jack Socket 1.5GHz
- Huber+Suhner Straight 50Ω Coaxial Adapter Socket to BNC Jack Socket 4GHz
- Huber+Suhner Straight 50Ω RF Adapter BNC Socket to BNC Socket 4GHz
- Huber+Suhner Straight RF Adapter N Socket to N Socket 1.5GHz
- Huber+Suhner Straight 50Ω Coaxial Adapter Socket to N Jack Socket 18GHz
- Huber+Suhner Straight 50Ω Coaxial Adapter Plug to N Jack Socket 18GHz