Huber+Suhner Straight 50 Ω RF Adapter 4GHz Female Female

Get a bulk buy discount

Add 15 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$47.87

(exc. GST)

$52.66

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 44 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 14$47.87-
15 - 49$46.213%
50 - 99$44.067%
100 +$43.109%

*price indicative

RS Stock No.:
716-4845
Distrelec Article No.:
146-02-608
Mfr. Part No.:
34_SMB-50-0-2/111_NE
Brand:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Product Type

RF Adapter

Adapter Type

SMA to SMA Jack to Jack

Converts From Type

SMB

Converts to Type

SMB

Impedance

50Ω

Mount Type

Cable

Orientation

Straight

Polarity

Normal

Operating Frequency

4GHz

Contact Plating

Gold over Nickel

Body Plating

Gold over Nickel

Converts to Gender - Contact

Female

Converts From Gender - Connector

Female

Converts From Gender - Contact

Female

Converts to Gender - Connector

Female

Coupling Style

Threaded

Cable Type

Coaxial

Contact Material

Brass

Length

18mm

Standards/Approvals

No

Huber+Suhner 50 Ohm SMB RF Coaxial Adapters


A 50 Ohm SMB RF coaxial bulkhead adapter with an SMB jack to SMB jack configuration.

Huber+Suhner SMB RF Coaxial Connectors


Standards

Interface to IEC 60169-10_MIL-STD-348A/311_CECC 22130

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy