Huber+Suhner Straight 50 Ω Coaxial Adapter 0.3GHz Female Female
- RS Stock No.:
- 205-9094
- Distrelec Article No.:
- 302-21-937
- Mfr. Part No.:
- 31_SHV-50-0-1/133_NE
- Brand:
- Huber+Suhner
Add 10 more to save $37.60
View bulk pricing optionsSubtotal (1 unit)*
$124.84
(exc. GST)
$137.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 42 unit(s) ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $124.84 | - |
| 10 - 24 | $121.08 | $37.60 |
| 25 - 49 | $117.36 | $187.00 |
| 50 - 99 | $114.89 | $497.50 |
| 100 + | $112.42 | $1,242.00 |
*price indicative
- RS Stock No.:
- 205-9094
- Distrelec Article No.:
- 302-21-937
- Mfr. Part No.:
- 31_SHV-50-0-1/133_NE
- Brand:
- Huber+Suhner
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Product Type | Coaxial Adapter | |
| Adapter Type | Adapter Jack to Jack | |
| Converts From Type | SHV | |
| Converts to Type | SHV | |
| Mount Type | Cable | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Operating Frequency | 0.3GHz | |
| Polarity | Normal | |
| Contact Plating | Gold Plating | |
| Converts to Gender - Connector | Female | |
| Converts From Gender - Contact | Female | |
| Coupling Style | Threaded | |
| Converts to Gender - Contact | Female | |
| Converts From Gender - Connector | Female | |
| Body Plating | Sucoplate | |
| Cable Type | Coaxial | |
| Standards/Approvals | AS/EN9100, ISO 9001, ISO/TS 16949 and IRIS, ISO 14001 | |
| Series | SHV - IEC 60498_MIL-STD-348A/314 | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Product Type Coaxial Adapter | ||
Adapter Type Adapter Jack to Jack | ||
Converts From Type SHV | ||
Converts to Type SHV | ||
Mount Type Cable | ||
Impedance 50Ω | ||
Orientation Straight | ||
Operating Frequency 0.3GHz | ||
Polarity Normal | ||
Contact Plating Gold Plating | ||
Converts to Gender - Connector Female | ||
Converts From Gender - Contact Female | ||
Coupling Style Threaded | ||
Converts to Gender - Contact Female | ||
Converts From Gender - Connector Female | ||
Body Plating Sucoplate | ||
Cable Type Coaxial | ||
Standards/Approvals AS/EN9100, ISO 9001, ISO/TS 16949 and IRIS, ISO 14001 | ||
Series SHV - IEC 60498_MIL-STD-348A/314 | ||
Contact Material Brass | ||
- COO (Country of Origin):
- CH
- RS Stock No. 2058867
- Mfr. Part No. 31_BNC-TNC-50-1/133_UE
- RS Stock No. 2059043
- Mfr. Part No. 31_BNC-SMB-50-2/1--_UE
- RS Stock No. 2617005
- Mfr. Part No. 31_N-PC35-50-1/1--_UE
- RS Stock No. 2617023
- Mfr. Part No. 31_PC185-50-0-1/199_NE
Related links
- Huber+Suhner Straight 50 Ω Coaxial Adapter 0.3GHz Female Female
- Huber+Suhner Straight 50 Ω RF Adapter 12.4GHz Female Female
- Huber+Suhner Straight 50 Ω RF Adapter 4GHz Female Female
- Huber+Suhner Straight 50 Ω RF Adapter 11Hz Female Female
- Huber+Suhner Straight 50 Ω RF Adapter 11GHz Female Female
- Huber+Suhner Straight 50 Ω Coaxial Adapter 4GHz Female Female
- Huber+Suhner Straight 50 Ω RF Adapter 11GHz Male Female
- Huber+Suhner Straight 50 Ω RF Adapter 11GHz Male Male











