Huber+Suhner Straight 50 Ω RF Adapter 4GHz Female Female
- RS Stock No.:
- 494-941
- Mfr. Part No.:
- 31_SMA-SMB-50-1/111_UE
- Brand:
- Huber+Suhner
Get a bulk buy discount
Add 10 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$142.03
(exc. GST)
$156.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 12 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $142.03 | - |
| 10 - 24 | $139.61 | 1% |
| 25 - 49 | $133.34 | 6% |
| 50 - 99 | $128.52 | 9% |
| 100 + | $125.13 | 11% |
*price indicative
- RS Stock No.:
- 494-941
- Mfr. Part No.:
- 31_SMA-SMB-50-1/111_UE
- Brand:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Product Type | RF Adapter | |
| Adapter Type | Adapter SMA Socket to SMB Plug | |
| Converts From Type | SMA | |
| Converts to Type | SMB | |
| Mount Type | Cable | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Operating Frequency | 4GHz | |
| Polarity | Normal | |
| Contact Plating | Gold | |
| Converts to Gender - Contact | Male | |
| Converts From Gender - Connector | Female | |
| Converts From Gender - Contact | Female | |
| Converts to Gender - Connector | Female | |
| Coupling Style | Threaded | |
| Body Plating | Gold | |
| Cable Type | Coaxial | |
| Standards/Approvals | No | |
| Contact Material | Beryllium Copper | |
| Length | 23.4mm | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Product Type RF Adapter | ||
Adapter Type Adapter SMA Socket to SMB Plug | ||
Converts From Type SMA | ||
Converts to Type SMB | ||
Mount Type Cable | ||
Impedance 50Ω | ||
Orientation Straight | ||
Operating Frequency 4GHz | ||
Polarity Normal | ||
Contact Plating Gold | ||
Converts to Gender - Contact Male | ||
Converts From Gender - Connector Female | ||
Converts From Gender - Contact Female | ||
Converts to Gender - Connector Female | ||
Coupling Style Threaded | ||
Body Plating Gold | ||
Cable Type Coaxial | ||
Standards/Approvals No | ||
Contact Material Beryllium Copper | ||
Length 23.4mm | ||
- COO (Country of Origin):
- CH
Huber+Suhner Adapters between series
Huber+Suhner Between Series RF Coaxial Adapters
Related links
- Huber+Suhner Straight 50 Ω Coaxial Adapter 4GHz Male Female
- Huber+Suhner Straight 50 Ω Coaxial Adapter 4GHz Female Female
- Huber+Suhner Straight 50 Ω RF Adapter 4GHz Female Female
- Huber+Suhner Straight 50 Ω RF Adapter 6GHz Male Female
- Huber+Suhner Straight 50 Ω Coaxial Adapter 18GHz Female Female
- Huber+Suhner Straight 50 Ω RF Adapter 4GHz Male Female
- Huber+Suhner Straight 50 Ω RF Adapter 11GHz Female Female
- Huber+Suhner Straight 50 Ω Coaxial Adapter 4GHz Female Male
