Huber+Suhner Straight 50 Ω Coaxial Adapter 4GHz Female Female
- RS Stock No.:
- 205-8848
- Distrelec Article No.:
- 302-21-949
- Mfr. Part No.:
- 34_BNC-50-0-6/100_NE
- Brand:
- Huber+Suhner
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$166.22
(exc. GST)
$182.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $166.22 | - |
| 10 - 24 | $161.24 | 2% |
| 25 - 49 | $156.26 | 5% |
| 50 - 99 | $152.94 | 7% |
| 100 + | $149.65 | 9% |
*price indicative
- RS Stock No.:
- 205-8848
- Distrelec Article No.:
- 302-21-949
- Mfr. Part No.:
- 34_BNC-50-0-6/100_NE
- Brand:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Adapter Type | BNC Jack to BNC Jack | |
| Product Type | Coaxial Adapter | |
| Converts From Type | BNC | |
| Converts to Type | BNC Jack | |
| Impedance | 50Ω | |
| Mount Type | Cable | |
| Orientation | Straight | |
| Polarity | Normal | |
| Operating Frequency | 4GHz | |
| Contact Plating | Gold | |
| Body Plating | Sucoplate | |
| Converts to Gender - Contact | Female | |
| Converts to Gender - Connector | Female | |
| Converts From Gender - Contact | Female | |
| Coupling Style | Threaded | |
| Converts From Gender - Connector | Female | |
| Cable Type | Coaxial | |
| Contact Material | Beryllium Copper Alloy | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Adapter Type BNC Jack to BNC Jack | ||
Product Type Coaxial Adapter | ||
Converts From Type BNC | ||
Converts to Type BNC Jack | ||
Impedance 50Ω | ||
Mount Type Cable | ||
Orientation Straight | ||
Polarity Normal | ||
Operating Frequency 4GHz | ||
Contact Plating Gold | ||
Body Plating Sucoplate | ||
Converts to Gender - Contact Female | ||
Converts to Gender - Connector Female | ||
Converts From Gender - Contact Female | ||
Coupling Style Threaded | ||
Converts From Gender - Connector Female | ||
Cable Type Coaxial | ||
Contact Material Beryllium Copper Alloy | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- CH
The Huber & Suhner coaxial adapters has 75 Ohm impedance. It has 1GHz impedance frequency. The RF Coaxial adapter is a single piece component allowing the connection of two different pieces of equipment that cannot be joined directly.
Impedance 75 O
Interface frequency max. 1 GHz
Number of mattings 500
Weight 0.0389 kg
Operating temperature -65 °C to 165 °C
Related links
- Huber+Suhner Straight 50 Ω RF Adapter 4GHz Female Female
- Huber+Suhner Straight 50 Ω Coaxial Adapter 4GHz Female Female
- Huber+Suhner Straight 50 Ω Coaxial Adapter 4GHz Female Male
- Huber+Suhner T 50 Ω RF Adapter 4GHz Female Male
- Huber+Suhner Straight 50 Ω RF Adapter 4GHz Female Male
- Huber+Suhner Straight 75 Ω Coaxial Adapter 3GHz Female Female
- Huber+Suhner Straight 75 Ω RF Adapter 1GHz Female Female
- Huber+Suhner Right Angle 50 Ω RF Adapter 4GHz Male Female
