Huber+Suhner Straight 50 Ω RF Adapter 12.4GHz Female Female

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$123.19

(exc. GST)

$135.51

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 101 unit(s) ready to ship from another location
  • Plus 2 unit(s) shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$123.19
10 - 24$121.39
25 - 49$119.39
50 - 99$118.35
100 +$116.52

*price indicative

RS Stock No.:
494-907
Distrelec Article No.:
146-45-334
Mfr. Part No.:
34_N-50-0-1/133_NE
Brand:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Product Type

RF Adapter

Adapter Type

Adapter N to N Jack to Jack

Converts From Type

Type N

Converts to Type

Type N

Impedance

50Ω

Mount Type

Cable

Orientation

Straight

Polarity

Normal

Operating Frequency

12.4GHz

Contact Plating

Gold

Converts From Gender - Contact

Female

Converts to Gender - Connector

Female

Coupling Style

Threaded

Body Plating

White Bronze

Converts to Gender - Contact

Female

Converts From Gender - Connector

Female

Cable Type

Coaxial

Contact Material

Beryllium Copper Alloy

Standards/Approvals

No

Length

38mm

COO (Country of Origin):
CH

Huber+Suhner Adapters between series


Huber+Suhner Between Series RF Coaxial Adapters


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy