Eaton Enclosure Heater, 110V ac, 250 V ac, 45W Output 70mm x 50 mm
- RS Stock No.:
- 120-733
- Mfr. Part No.:
- 167269 R-HEAT-45W
- Brand:
- Eaton
Subtotal (1 unit)*
$153.46
(exc. GST)
$168.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $153.46 |
*price indicative
- RS Stock No.:
- 120-733
- Mfr. Part No.:
- 167269 R-HEAT-45W
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Output Power | 45W | |
| Product Type | Enclosure Heater | |
| Supply Voltage | 110V ac, 250V ac | |
| Depth | 50mm | |
| Width | 70mm | |
| IP Rating | IP44 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Output Power 45W | ||
Product Type Enclosure Heater | ||
Supply Voltage 110V ac, 250V ac | ||
Depth 50mm | ||
Width 70mm | ||
IP Rating IP44 | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton radiant heater provides efficient heating solutions with a rated power of 45W. Perfect for switch and control gear enclosures, this heater is RoHS conform and offers a continuous heating power at 10°C. With a compact design measuring 50mm in depth, 100mm in height, and 70mm in width, this heater is ideal for various electrical applications.
IP44 degree of protection for durability
RoHS conform for environmental compliance
AC voltage type with a minimum of 110V and a maximum of 250V
45W rated power for effective heating
No fan for silent operation
Durable construction ensures longevity
Related links
- Pfannenberg Enclosure Heater 250 V ac 40W Input, 105 °C 70mm x 50 mm
- Eaton Enclosure Heater 250 V, 150W Output 70mm x 50 mm
- nVent HOFFMAN Enclosure Heater 250 V 45W Input 70mm x 50 mm
- Eaton Enclosure Heater 250 V ac, 30W Output 70mm x 50 mm
- Eaton Enclosure Heater 250 V ac, 10W Output 70mm x 50 mm
- Eaton Enclosure Heater 250 V 100W Input 70mm x 50 mm
- Eaton Enclosure Heater 250 V, 20W Output 70mm x 50 mm
- Pfannenberg Enclosure Heater 250 V ac 150W Input, 150 °C 70mm x 50 mm
