Huber+Suhner Right Angle 50Ω RF Adapter BNC Plug to BNC Socket 4GHz
- RS Stock No.:
- 716-4788
- Mfr. Part No.:
- 53_BNC-50-0-1/133_NE
- Brand:
- Huber+Suhner
2 In Global stock for delivery within 5 working day(s)
Price (ex. GST) Each
$70.82
(exc. GST)
$77.90
(inc. GST)
Units | Per unit |
---|---|
1 - 14 | $70.82 |
15 - 49 | $69.04 |
50 - 99 | $67.32 |
100 - 249 | $65.63 |
250 + | $63.99 |
- RS Stock No.:
- 716-4788
- Mfr. Part No.:
- 53_BNC-50-0-1/133_NE
- Brand:
- Huber+Suhner
Related links
- Huber+Suhner Straight RF Adapter BNC Socket to BNC Socket 4GHz
- Huber+Suhner Straight 50Ω RF Adapter BNC Socket to BNC Socket 4GHz
- Huber+Suhner Tee 50Ω RF Adapter BNC Plug to BNC Socket 4GHz
- Huber+Suhner Tee 50Ω RF Adapter BNC Plug to BNC Socket
- Huber+Suhner Straight 50Ω Coaxial Adapter Socket to BNC Jack Socket 4GHz
- Huber+Suhner Straight 50Ω Coaxial Adapter BNC Plug Plug Plug 4GHz
- Huber+Suhner Right Angle 50Ω RF Adapter TNC Plug to TNC Socket 11GHz
- Huber+Suhner Straight RF Adapter BNC Plug to N Socket 4GHz