Huber+Suhner Straight 50 Ω Coaxial Adapter 6MHz Male Male
- RS Stock No.:
- 205-9205
- Mfr. Part No.:
- 32_MCX-50-0-3/111_NE
- Brand:
- Huber+Suhner
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$89.07
(exc. GST)
$97.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $89.07 | - |
| 10 - 24 | $86.43 | 2% |
| 25 - 49 | $83.79 | 5% |
| 50 - 99 | $81.98 | 7% |
| 100 + | $80.22 | 9% |
*price indicative
- RS Stock No.:
- 205-9205
- Mfr. Part No.:
- 32_MCX-50-0-3/111_NE
- Brand:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Product Type | Coaxial Adapter | |
| Adapter Type | MCX Plug to MCX Plug | |
| Converts From Type | MCX | |
| Converts to Type | MCX | |
| Impedance | 50Ω | |
| Mount Type | Cable | |
| Orientation | Straight | |
| Operating Frequency | 6MHz | |
| Polarity | Normal | |
| Contact Plating | Gold Plating | |
| Body Plating | Gold Plated | |
| Converts From Gender - Connector | Male | |
| Converts to Gender - Connector | Male | |
| Coupling Style | Threaded | |
| Converts to Gender - Contact | Male | |
| Converts From Gender - Contact | Male | |
| Cable Type | Coaxial | |
| Contact Material | Beryllium Copper | |
| Series | MCX - IEC 60169-36_CECC 22220 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Product Type Coaxial Adapter | ||
Adapter Type MCX Plug to MCX Plug | ||
Converts From Type MCX | ||
Converts to Type MCX | ||
Impedance 50Ω | ||
Mount Type Cable | ||
Orientation Straight | ||
Operating Frequency 6MHz | ||
Polarity Normal | ||
Contact Plating Gold Plating | ||
Body Plating Gold Plated | ||
Converts From Gender - Connector Male | ||
Converts to Gender - Connector Male | ||
Coupling Style Threaded | ||
Converts to Gender - Contact Male | ||
Converts From Gender - Contact Male | ||
Cable Type Coaxial | ||
Contact Material Beryllium Copper | ||
Series MCX - IEC 60169-36_CECC 22220 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CH
The Huber & Suhner coaxial adapters has 50 Ohm impedance. It has 6 GHz impedance frequency. The RF Coaxial adapter is a single piece component allowing the connection of two different pieces of equipment that cannot be joined directly.
Impedance 50 O
Interface frequency max. 6 GHz
Frequency range DC to 1.5 GHz 1.5 to 6 GHz
Return loss = 30 dB = 20 dB
Number of mattings 500
Weight 0.0015 kg
Operating temperature -55 °C to 155 °C
- RS Stock No. 0554259
- Mfr. Part No. ADAPT/QMAM/N-TYPEF
Each
$33.46
- RS Stock No. 2059108
- Mfr. Part No. 34_SMA-50-0-1/111_UE
Each
$81.69
- RS Stock No. 1617193
- Mfr. Part No. SMA5071A1-3GT50G-50
Each (In a Bag of 100)
$10.393
Related links
- Huber+Suhner Straight 50 Ω RF Adapter 18GHz Female Female
- Huber+Suhner SMA Series Panel Mount Male SMA Straight Body Solder
- Huber+Suhner 50 Ω RF Adapter 6GHz
- Huber+Suhner MBX Series Through Hole Female MBX Straight Body Solder
- Huber+Suhner MMBX Series Surface Mount Female MMBX Straight Body Solder
- Huber+Suhner Coaxial PCB Connector Series Surface Mount Male Coaxial PCB Connector Straight Body Coaxial Cable
- Huber+Suhner Straight 50 Ω RF Adapter 12.4GHz Male Male
- Huber+Suhner Straight 50 Ω RF Adapter 6GHz Male Male











