RF Solutions CBA Series Coaxial Cable Assembly Male BNC to Female BNC, 300 mm 50 Ω

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$23.04

(exc. GST)

$25.34

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 46 unit(s) shipping from 09 November 2026
  • Plus 200 unit(s) shipping from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$23.04
10 - 49$22.34
50 - 99$21.65
100 +$18.66

*price indicative

RS Stock No.:
762-292
Mfr. Part No.:
CBA-BNCM-BNCF3
Brand:
RF Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

RF Solutions

Connector Type A

BNC

Product Type

Coaxial Cable Assembly

Connector Type B

BNC

Connector Gender A

Male

Connector Gender B

Female

Maximum Frequency

3GHz

Characteristic Impedance

50Ω

Cable Length

300mm

Jacket Colour

Black

Standards/Approvals

ROHS Directive 2011/65/EU

Jacket Material

Polyurethane/PVC

Series

CBA

COO (Country of Origin):
CN

Coax Cable Assy RG58 BNC male Plug to


The RF Solutions coaxial cable assembly provides reliable connectivity for RF applications, featuring a BNC male to BNC female configuration with a length of 300mm. Designed for performance across a wide frequency range.

Frequency range spans from DC to 3GHz for versatile RF applications

VSWR of ≤1.30 ensures efficient signal transmission

Durable design boasts over 500 mating cycles for longevity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy