Huber+Suhner 50 Ω RF Adapter 6GHz
- RS Stock No.:
- 741-7225
- Mfr. Part No.:
- 32_MBX-50-0-3/111_NE
- Brand:
- Huber+Suhner
Subtotal (1 unit)*
$29.36
(exc. GST)
$32.30
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $29.36 |
*price indicative
- RS Stock No.:
- 741-7225
- Mfr. Part No.:
- 32_MBX-50-0-3/111_NE
- Brand:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Product Type | RF Adapter | |
| Adapter Type | MBX Plug to MBX Plug | |
| Impedance | 50Ω | |
| Polarity | Normal | |
| Operating Frequency | 6GHz | |
| Contact Plating | Gold over Nickel | |
| Length | 24.7mm | |
| Contact Material | Beryllium Copper Bronze | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Product Type RF Adapter | ||
Adapter Type MBX Plug to MBX Plug | ||
Impedance 50Ω | ||
Polarity Normal | ||
Operating Frequency 6GHz | ||
Contact Plating Gold over Nickel | ||
Length 24.7mm | ||
Contact Material Beryllium Copper Bronze | ||
MBX Connector Adaptors Within Series
Hubner + Suhner MBX apators within series are for use between MBX PCB connectors with the ability to cope with mechanical misalignment in radial and axial directions and still maintain excellent electrical performance. Suitable MBX connector applications include multiple board to board connections and complex stack-ups in radio module applications amongst others.
Compensating mechanical misalignment in axial and radial direction
No mechanical stress on piece parts or solder joints
Blind mateable
Excellent RF performance
Good power handling typical 260W at 2.4 GHz at room temperature
Frequency DC-6 GHz
HUBNER + SUHNER MBX Series Connectors
Standards
MIL-STD-202, Method 107 G, Condition B1; MIL-STD-202, Method 106 F; MIL-STD-202, Method 101, Condition B
- RS Stock No. 2617006
- Mfr. Part No. 32_PC35-50-0-1/199_UE
Each
$310.94
- RS Stock No. 7417313
- Mfr. Part No. 33_SMA-MMBX-50-1/119_NE
Each
$268.65
Related links
- Huber+Suhner Straight 50 Ω RF Adapter 18GHz Female Female
- Huber+Suhner MBX Series Through Hole Female MBX Straight Body Solder
- Huber+Suhner SMA Series Panel Mount Male SMA Straight Body Solder
- Huber+Suhner Straight 50 Ω RF Adapter 6GHz Male Male
- Huber+Suhner 50 Ω RF Adapter 6GHz
- Huber+Suhner Straight 50 Ω Coaxial Adapter 6MHz Male Male
- Huber+Suhner MMBX Series Surface Mount Female MMBX Straight Body Solder
- Huber+Suhner Coaxial PCB Connector Series Surface Mount Male Coaxial PCB Connector Straight Body Coaxial Cable











