RF Solutions CBA Series Coaxial Cable Assembly Male SMA to Male N Type, 3 m 50 Ω
- RS Stock No.:
- 762-289
- Mfr. Part No.:
- CBA-SMAM-NM300
- Brand:
- RF Solutions
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$44.05
(exc. GST)
$48.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 95 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $44.05 |
| 5 + | $43.18 |
*price indicative
- RS Stock No.:
- 762-289
- Mfr. Part No.:
- CBA-SMAM-NM300
- Brand:
- RF Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RF Solutions | |
| Connector Type A | SMA | |
| Product Type | Coaxial Cable Assembly | |
| Connector Type B | N Type | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Maximum Frequency | 6GHz | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 3m | |
| Jacket Colour | Black | |
| Standards/Approvals | ROHS Directive 2011/65/EU | |
| Series | CBA | |
| Jacket Material | Polyethylene | |
| Select all | ||
|---|---|---|
Brand RF Solutions | ||
Connector Type A SMA | ||
Product Type Coaxial Cable Assembly | ||
Connector Type B N Type | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Maximum Frequency 6GHz | ||
Characteristic Impedance 50Ω | ||
Cable Length 3m | ||
Jacket Colour Black | ||
Standards/Approvals ROHS Directive 2011/65/EU | ||
Series CBA | ||
Jacket Material Polyethylene | ||
- COO (Country of Origin):
- CN
Cable Assem SMA male 2 N male LMR240
The RF Solutions cable assembly offers reliable connectivity, designed for seamless transmission between SMA and N male connectors. This high-quality assembly is Ideal for RF applications that require robust performance and durability.
Length of 300cm allows flexible placement in various setups
Frequency range supports signals from DC to 6GHz for versatile use
Low VSWR of ≤1.35 ensures minimal signal reflection
Related links
- RF Solutions CBA Series Coaxial Cable Assembly Male SMA to Male SMA, 3000 mm 50 Ω
- RF Solutions CBA Series Coaxial Cable Assembly Male SMA to Male N Type, 1000 mm 50 Ω
- RF Solutions CBA Series Coaxial Cable Assembly Male SMA to Male SMA, 300 mm 50 Ω
- RF Solutions CBA Series Coaxial Cable Assembly Male SMA to Male BNC, 300 mm 50 Ω
- RF Solutions CBA Series Coaxial Cable Assembly Male SMA to Female N Type, 1000 mm 50 Ω
- RF Solutions CBA Series Coaxial Cable Assembly Male SMA to Open End, 300 mm 50 Ω
- RF Solutions CBA Series Coaxial Cable Assembly Male BNC to Male BNC, 200 mm 50 Ω
- RF Solutions CBA Series Coaxial Cable Assembly Male BNC to Male BNC, 300 mm 50 Ω
