Huber+Suhner Straight 75 Ω RF Adapter 1GHz Female Female
- RS Stock No.:
- 716-4823
- Distrelec Article No.:
- 146-44-826
- Mfr. Part No.:
- 31_BNC-75-0-1/133_NE
- Brand:
- Huber+Suhner
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$49.81
(exc. GST)
$54.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 24 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | $49.81 |
| 15 - 49 | $49.39 |
| 50 - 99 | $48.01 |
| 100 - 249 | $46.20 |
| 250 + | $44.70 |
*price indicative
- RS Stock No.:
- 716-4823
- Distrelec Article No.:
- 146-44-826
- Mfr. Part No.:
- 31_BNC-75-0-1/133_NE
- Brand:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Product Type | RF Adapter | |
| Adapter Type | BNC Jack to BNC Jack | |
| Converts From Type | BNC | |
| Converts to Type | BNC | |
| Impedance | 75Ω | |
| Mount Type | Cable | |
| Orientation | Straight | |
| Polarity | Normal | |
| Operating Frequency | 1GHz | |
| Contact Plating | Gold over Nickel | |
| Converts to Gender - Contact | Female | |
| Converts From Gender - Connector | Female | |
| Converts to Gender - Connector | Female | |
| Coupling Style | Threaded | |
| Body Plating | White Bronze | |
| Converts From Gender - Contact | Female | |
| Cable Type | Coaxial | |
| Standards/Approvals | No | |
| Length | 33.8mm | |
| Contact Material | Beryllium Copper | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Product Type RF Adapter | ||
Adapter Type BNC Jack to BNC Jack | ||
Converts From Type BNC | ||
Converts to Type BNC | ||
Impedance 75Ω | ||
Mount Type Cable | ||
Orientation Straight | ||
Polarity Normal | ||
Operating Frequency 1GHz | ||
Contact Plating Gold over Nickel | ||
Converts to Gender - Contact Female | ||
Converts From Gender - Connector Female | ||
Converts to Gender - Connector Female | ||
Coupling Style Threaded | ||
Body Plating White Bronze | ||
Converts From Gender - Contact Female | ||
Cable Type Coaxial | ||
Standards/Approvals No | ||
Length 33.8mm | ||
Contact Material Beryllium Copper | ||
Huber+Suhner BNC RF Coaxial Adapters
A range of 50 and 75 Ohm BNC RF coaxial adapters with a variety of configurations including BNC plug to BNC plug, BNC jack to BNC jack and BNC plug to BNC jack with straight, elbow and 'T' orientations and bulkhead mount options. Stock number 716-4776 is a BNC T adapter with a jack-jack-plug configuration, stock number 716-4827 is an asymmetric BNC T adapter with a plug-jack-jack configuration. These BNC series RF coaxial adapters include a BNC jack to BNC jack adapter for insulated mounting (stock number 716-4836).
Huber+Suhner
Standards
Interface to IEC 61169-8_MIL-STD-348A/301_CECC 22120
Interface to IEC 60169-8_MIL-STD-348A/301_CECC 22120 (stock number 716-4748)
Interface to IEC 60169-8_MIL-STD-348A/301_CECC 22120 (stock number 716-4748)
- RS Stock No. 7164836
- Mfr. Part No. 34_BNC-75-0-2/133_NE
Each
$62.57
- RS Stock No. 2118926
- Mfr. Part No. 34_BNC-75-0-1/133_NE
Each
$61.99
- RS Stock No. 7164930
- Mfr. Part No. 34_SMA-50-0-100/111_NE
Each
$162.31
- RS Stock No. 2118942
- Mfr. Part No. 37_BMA-SMA-50-1/1--_UE
Each
$375.19
Related links
- Huber+Suhner Straight 75 Ω RF Adapter 1GHz Female Female
- Huber+Suhner 75 Ω Coaxial Adapter 1GHz Female
- Huber+Suhner Straight 50 Ω RF Adapter 4GHz Female Female
- Huber+Suhner Straight 75 Ω RF Adapter 1.5GHz Female Female
- Huber+Suhner Straight 75 Ω RF Adapter 1.5GHz Male Male
- Huber+Suhner Straight 50 Ω RF Adapter 12.4GHz Female Female
- Huber+Suhner Straight 50 Ω Coaxial Adapter 0.3GHz Female Female
- Huber+Suhner Straight 50 Ω RF Adapter 11Hz Female Female











