Huber+Suhner Straight 50Ω Coaxial Adapter SMA Socket to SMA Socket 18GHz
- RS Stock No.:
- 205-9108
- Mfr. Part No.:
- 34_SMA-50-0-1/111_UE
- Brand:
- Huber+Suhner
Bulk discount available
Subtotal (1 unit)**
$80.28
(exc. GST)
$88.31
(inc. GST)
7 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 - 9 | $80.28 |
10 - 24 | $77.88 |
25 - 49 | $75.48 |
50 - 99 | $73.89 |
100 + | $72.29 |
**price indicative
- RS Stock No.:
- 205-9108
- Mfr. Part No.:
- 34_SMA-50-0-1/111_UE
- Brand:
- Huber+Suhner
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Huber+Suhner | |
Adapter Type A | SMA | |
Adapter Type B | SMA | |
Gender A | Female | |
Gender B | Female | |
Impedance | 50Ω | |
Body Orientation | Straight | |
Operating Frequency | 18GHz | |
Select all | ||
---|---|---|
Brand Huber+Suhner | ||
Adapter Type A SMA | ||
Adapter Type B SMA | ||
Gender A Female | ||
Gender B Female | ||
Impedance 50Ω | ||
Body Orientation Straight | ||
Operating Frequency 18GHz | ||
Related links
- Huber+Suhner Straight 50Ω RF Adapter SMA Socket to SMA Socket 18GHz
- Huber+Suhner Straight 50 O Coaxial Adapter SMA Socket to SMA Socket 18GHz
- Huber+Suhner 50 O Coaxial Adapter SMA Socket to SMA Socket 18GHz
- Huber+Suhner Straight Coaxial Adapter SMB Plug to SMA Socket 4GHz
- Huber+Suhner Straight 50Ω RF Adapter MCX Plug to SMA Socket 6GHz
- Huber+Suhner Straight 50Ω RF Adapter MMCX Plug to SMA Socket 6GHz
- Huber+Suhner Straight 50Ω RF Adapter SMA Socket to SMB Plug 4GHz
- Huber+Suhner Straight 50Ω RF Adapter SMA Socket to SMA Socket 26.5GHz