Huber+Suhner Straight 50 Ω RF Adapter 6GHz Male Male
- RS Stock No.:
- 741-7216
- Mfr. Part No.:
- 32_MBX-50-0-2/111_NE
- Brand:
- Huber+Suhner
Subtotal (1 unit)*
$29.57
(exc. GST)
$32.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $29.57 |
*price indicative
- RS Stock No.:
- 741-7216
- Mfr. Part No.:
- 32_MBX-50-0-2/111_NE
- Brand:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Adapter Type | MBX Plug to MBX Plug | |
| Product Type | RF Adapter | |
| Converts From Type | MBX | |
| Converts to Type | MBX | |
| Impedance | 50Ω | |
| Mount Type | Cable | |
| Orientation | Straight | |
| Polarity | Normal | |
| Operating Frequency | 6GHz | |
| Contact Plating | Gold over Nickel | |
| Converts From Gender - Contact | Male | |
| Converts to Gender - Contact | Male | |
| Body Plating | Gold | |
| Converts From Gender - Connector | Male | |
| Converts to Gender - Connector | Male | |
| Coupling Style | Threaded | |
| Cable Type | Coaxial | |
| Contact Material | Beryllium Copper Bronze | |
| Standards/Approvals | No | |
| Length | 14.575mm | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Adapter Type MBX Plug to MBX Plug | ||
Product Type RF Adapter | ||
Converts From Type MBX | ||
Converts to Type MBX | ||
Impedance 50Ω | ||
Mount Type Cable | ||
Orientation Straight | ||
Polarity Normal | ||
Operating Frequency 6GHz | ||
Contact Plating Gold over Nickel | ||
Converts From Gender - Contact Male | ||
Converts to Gender - Contact Male | ||
Body Plating Gold | ||
Converts From Gender - Connector Male | ||
Converts to Gender - Connector Male | ||
Coupling Style Threaded | ||
Cable Type Coaxial | ||
Contact Material Beryllium Copper Bronze | ||
Standards/Approvals No | ||
Length 14.575mm | ||
MBX Connector Adaptors Within Series
Hubner + Suhner MBX apators within series are for use between MBX PCB connectors with the ability to cope with mechanical misalignment in radial and axial directions and still maintain excellent electrical performance. Suitable MBX connector applications include multiple board to board connections and complex stack-ups in radio module applications amongst others.
Compensating mechanical misalignment in axial and radial direction
No mechanical stress on piece parts or solder joints
Blind mateable
Excellent RF performance
Good power handling typical 260W at 2.4 GHz at room temperature
Frequency DC-6 GHz
HUBNER + SUHNER MBX Series Connectors
Standards
MIL-STD-202, Method 107 G, Condition B1; MIL-STD-202, Method 106 F; MIL-STD-202, Method 101, Condition B
Related links
- Huber+Suhner Straight 50 Ω RF Adapter 6GHz Male Male
- Huber+Suhner Straight 50 Ω Coaxial Adapter 4GHz Female Male
- Huber+Suhner Straight 50 Ω RF Adapter 4GHz Female Female
- Huber+Suhner 50 Ω RF Adapter 6GHz
- Huber+Suhner MMBX Series PCB Male MMBX Straight Body Solder
- Huber+Suhner Right Angle 50 Ω RF Adapter 18GHz Male Female
- Huber+Suhner SMA Series Panel Mount Male SMA Straight Body Solder
- Huber+Suhner MMBX Series Through Hole Male MMBX Straight Body Solder
