- RS Stock No.:
- 741-7278
- Mfr. Part No.:
- 32_MMBX-50-0-1/111_NE
- Brand:
- Huber+Suhner
597 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$22.61
(exc. GST)
$24.87
(inc. GST)
Units | Per unit |
1 - 14 | $22.61 |
15 - 49 | $21.93 |
50 - 99 | $21.24 |
100 - 249 | $20.80 |
250 + | $20.36 |
- RS Stock No.:
- 741-7278
- Mfr. Part No.:
- 32_MMBX-50-0-1/111_NE
- Brand:
- Huber+Suhner
Technical data sheets
Legislation and Compliance
Product Details
MMBX Connectors Adaptors within Series
Hubner + Suhner MMBX connectors are for use within board to board connections with the ability to cope with mechanical misalignment in radial and axial directions and still maintain excellent electrical performance. Suitable MMBX connector applications include multiple board to board connections and complex stack-ups in radio module applications amongst others.
Direct board- to-board connection
Compensating mechanical misalignment in axial and radial direction
No mechanical stress on piece parts or solder joints
Blind mateable
Excellent RF performance
Good power handling typical 260W at 2.4 GHz at room temperature
Frequency DC 12.4 GHz,
Compensating mechanical misalignment in axial and radial direction
No mechanical stress on piece parts or solder joints
Blind mateable
Excellent RF performance
Good power handling typical 260W at 2.4 GHz at room temperature
Frequency DC 12.4 GHz,
Standards
MIL-STD-202, Method 107 G, Condition B1; MIL-STD-202, Method 106 F; MIL-STD-202, Method 101, Condition B
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
HUBER+SUHNER MMBX
Modularity with a minimum space requirement is demanded for existing and new generations of cellular technology systems (GSM 900 / 1800 / 1900, PCS, WCDMA, UMTS). In order to reduce the variety of products and to achieve standardised systems (modularity), the MMBX series contains a range of board and cable connectors which require a minimum of space. It offers all the necessary characteristics to obtain a unified design of the various systems.
Specifications
Attribute | Value |
---|---|
Adapter Type A | MMBX |
Adapter Type B | MMBX |
Gender A | Male |
Gender B | Male |
Impedance | 50Ω |
Body Orientation | Straight |
Polarity | Normal |
Operating Frequency | 12.4GHz |
Contact Plating | Gold over Enickel |
Length | 4.8mm |
Body Plating | Gold over Nickel |
Contact Material | Beryllium Copper |
Related links
- Radiall 50Ω Straight Body
- Huber+Suhner 50Ω, Straight Body
- Huber+Suhner Insertion & Extraction Tool, MMBX Series
- Huber+Suhner Straight 50Ω RF Adapter MMBX Plug to SMA Plug 6GHz
- Huber+Suhner Straight 50Ω RF Adapter SMA Plug to MMBX Socket 6GHz
- Huber+Suhner Straight 50Ω RF Adapter MMBX Plug to MMBX Plug 6GHz
- Huber+Suhner Straight 50Ω RF Adapter MMBX Plug to SMA Socket 6GHz
- Huber+Suhner Male MMBX to Male MMBX Coaxial Cable Terminated