Huber+Suhner, Plug Surface Mount Coaxial PCB Connector, Coaxial Cable Termination, Straight Body
- RS Stock No.:
- 274-2089
- Mfr. Part No.:
- 1x8A_81_MXP-S50-0-3/111_NE
- Brand:
- Huber+Suhner
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$480.70
(exc. GST)
$528.77
(inc. GST)
Units | Per unit |
---|---|
1 - 1 | $480.70 |
2 - 2 | $462.21 |
3 - 3 | $445.08 |
4 - 4 | $429.20 |
5 + | $414.39 |
- RS Stock No.:
- 274-2089
- Mfr. Part No.:
- 1x8A_81_MXP-S50-0-3/111_NE
- Brand:
- Huber+Suhner
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
The Huber & Suhner Coaxial PCB Connector is a precision connector with brass body material for test and measurement applications.
RoHs compliant
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | Coaxial PCB Connector |
Gender | Male |
Mounting Type | Surface Mount |
Termination Method | Coaxial Cable |
Body Orientation | Straight |
Cable Type | Coaxial |
Related links
- Huber+Suhner, Plug Surface Mount Coaxial PCB Connector, Coaxial...
- Huber+Suhner, Plug Surface Mount MMBX Connector, 50Ω, Solder...
- Huber+Suhner, jack Surface Mount Coaxial PCB Connector, Coaxial...
- Huber+Suhner, jack Surface Mount MMBX Connector, 50Ω, Solder...
- Huber+Suhner, jack PCB Mount MMBX Connector, 50Ω, Solder...
- Huber+Suhner, jack Through Hole MBX Connector, 50Ω, Solder...
- Huber+Suhner, jack Edge Mount Micro Miniature Coaxial Connector,...
- Huber+Suhner, jack Surface Mount Micro Miniature Coaxial...