Bessey 105 mm x 85 mm G Clamp Clamp
- RS Stock No.:
- 125-3774
- Mfr. Part No.:
- CDF404C
- Brand:
- Bessey
Subtotal (1 unit)*
$63.46
(exc. GST)
$69.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 20 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $63.46 |
*price indicative
- RS Stock No.:
- 125-3774
- Mfr. Part No.:
- CDF404C
- Brand:
- Bessey
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bessey | |
| Product Type | Clamp | |
| Sub Type | G Clamp | |
| Jaw Opening | 105mm | |
| Jaw Depth | 85mm | |
| Finish | Black | |
| Clamping Force | 16.5kN | |
| Material | Steel | |
| Height Under Arm | 105mm | |
| Width | 85mm | |
| Series | CDF | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bessey | ||
Product Type Clamp | ||
Sub Type G Clamp | ||
Jaw Opening 105mm | ||
Jaw Depth 85mm | ||
Finish Black | ||
Clamping Force 16.5kN | ||
Material Steel | ||
Height Under Arm 105mm | ||
Width 85mm | ||
Series CDF | ||
Standards/Approvals No | ||
RoHS Status: Exempt
Bessey C Clamp
Bessey C Clamps are available in a range of sizes. The copper plated spindle prevents welding spatter from sticking, ideally suited to industrial applications.
Features and Benefits
Clamping force up to 18000 N
Drop forged, stable
Copper plated spindle prevents the adhesion of weld spatter