Bessey 400 mm x 80 mm Lever Clamp Clamp

Subtotal (1 unit)*

$62.40

(exc. GST)

$68.64

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$62.40

*price indicative

RS Stock No.:
125-3840
Mfr. Part No.:
KLI40
Brand:
Bessey
Find similar products by selecting one or more attributes.
Select all

Brand

Bessey

Sub Type

Lever Clamp

Product Type

Clamp

Jaw Opening

400mm

Jaw Depth

80mm

Finish

Chrome

Clamping Force

1.2kN

Height Under Arm

20mm

Material

Magnesium

Length

400mm

Series

KLI

Width

80mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE

Bessey KliKlamp KLI Series


Bessey KliKlamp is a lightweight, stable magnesium, fibreglass reinforced plastics and quality steel. This optimum mixture is characteristic of the innovative high-tech KliKlamp lever clamp. Ideal for assembly work or where several clamps are being used at once. The pressure is also built up easily and effectively. The VIBRAFIX ratchet mechanism lets you achieve a huge clamping force quickly with just 2 fingers. Allowing you to clamp quickly, easily and softly.

Features and Benefits


Clamping force up to 1200 N

Weight starts from 260 g

Versatile

Sturdy fixed and sliding arms made from lightweight magnesium

Stepped, vibration-resistant VIBRAFIX ratchet mechanism

The surface-coated fixed and sliding arms, made from sturdy magnesium, are light and strong

The multi-stage VIBRAFIX ratchet mechanism is easy to operate, vibration-resistant, particularly easy-to-control, and can be released quickly

The fixed arm with the crossed v-grooves holds round, pointed or angular components firmly in place

The ergonomically shaped clamping arm made from fibreglass-reinforced polyamide is break proof and fits snugly in the hand

  • RS Stock No. 1253839
  • Mfr. Part No. KLI30
Each
$65.08
  • RS Stock No. 2359315
  • Mfr. Part No. 272A.400
Each
$172.60
  • RS Stock No. 2726472
  • Mfr. Part No. KLI16
Each
$63.38
  • RS Stock No. 1253805
  • Mfr. Part No. EZS30-8
Each
$71.73

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy