Services
Support
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Hand Tools
Clamps & Vices
Clamps
Bessey 450mm x 85mm Quick Clamp
RS Stock No.:
272-6452
Mfr. Part No.:
DUO45-8
Brand:
Bessey
View all Clamps
5 In Global stock for delivery within 10 working
day(s)
Add to Basket
Units
Select or type quantity
Units
Select or type quantity
Add to basket
Real time qty checker
Save to a parts list
Price (ex. GST) Each
$100.71
(exc. GST)
$110.78
(inc. GST)
Units
Per unit
1 +
$100.71
RS Stock No.:
272-6452
Mfr. Part No.:
DUO45-8
Brand:
Bessey
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet - DUO45-8
RoHS Status: Not Applicable
Statement of conformity
COO (Country of Origin):
CN
The Bessey DuoKlamp DUO one handed clamp that change from clamping to spreading by switching, not converting and it is all round clamping in front of, behind and at the side of the rail.
On carded hang pack
little effort required
Attribute
Value
Type
Quick Clamp
Jaw Opening
450mm
Jaw Depth
85mm
Operating Tension
1200N
Related links
Bessey 450mm x 80mm Quick Clamp
Bessey 650mm x 85mm Quick Clamp
Bessey 300mm x 85mm Quick Clamp
Bessey 160mm x 85mm Quick Clamp
Bessey 450mm x 60mm GearKlamp Transmission Clamp
Bessey 600mm x 80mm Quick Clamp
Bessey 900mm x 80mm Quick Clamp
Bessey 300mm x 80mm Quick Clamp