Milwaukee M12 Hexagon Cordless, Cordless 12 V 10 mm 32 Nm 1500rpm

Subtotal (1 unit)*

$672.97

(exc. GST)

$740.27

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$672.97

*price indicative

RS Stock No.:
204-2203
Mfr. Part No.:
M12BDDXKIT-202C
Brand:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Product Type

Drill Driver

Torque Rating

32Nm

Corded/Cordless

Cordless

Battery Voltage

12V

Handle Type

In-Line

Motor Type

Brushed

Battery Capacity

2Ah

Series

M12

Chuck Size

10mm

Overall Length

153mm

Chuck Type

Hexagon

Speed

1500rpm

Standards/Approvals

REDLINKTM overload protection electronics

Weight

1.2kg

Plug Type

Cordless

COO (Country of Origin):
CN

Milwaukee M12 Series Drill Driver, 12V Voltage Rating, 2Ah Battery Capacity - M12BDDXKIT-202C


This cordless drill driver is designed for versatility and ease of use in various applications. The compact design ensures that it fits comfortably in tight spaces while maintaining powerful performance capabilities. With a maximum speed of 1500 rpm and a weight of just 1.2kg, this tool is both lightweight and efficient, making it an ideal choice for professionals in the automation and mechanical fields.

Features & Benefits


• Removable FIXTEC chuck for easy bit change without tools

• Includes a right angle drill attachment for accessing tight spots

• Full metal planetary gearbox for longevity under heavy use

• Supplied with two 2.0Ah lithium-ion batteries and charger

Applications


• Perfect for light to medium-duty drilling in wood and metal

• Suitable for electrical and electronic installations

• Useful for mechanical requiring precision drilling

• Ideal for assembly tasks where space constraints exist

What is the maximum drilling capacity for wood and metal?


The maximum drilling capacity for wood is 25mm, while for metal, it is 10mm, providing versatility for a range of materials.

How does the tool handle prolonged use?


The REDLINK™ overload protection electronics help maintain system durability, preventing overheating and damage during extended operation.

What advantages does the dual-speed option provide?


The dual-speed feature allows users to adjust the speed for different materials, facilitating more efficient drilling by optimising performance based on the task at hand.

How long does it take to recharge the batteries?


The included lithium-ion batteries have a charge time of approximately 40 minutes, ensuring minimal downtime between tasks.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy