Bessey 258 mm x 150 mm G Clamp Clamp

Subtotal (1 unit)*

$187.82

(exc. GST)

$206.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
  • Plus 29 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$187.82

*price indicative

RS Stock No.:
125-3777
Mfr. Part No.:
CDF410C
Brand:
Bessey
Find similar products by selecting one or more attributes.
Select all

Brand

Bessey

Sub Type

G Clamp

Product Type

Clamp

Jaw Opening

258mm

Jaw Depth

150mm

Finish

Black

Clamping Force

18kN

Height Under Arm

245mm

Material

Steel

Standards/Approvals

No

Width

150mm

Series

CDF

RoHS Status: Exempt

Bessey C Clamp


Bessey C Clamps are available in a range of sizes. The copper plated spindle prevents welding spatter from sticking, ideally suited to industrial applications.

Features and Benefits


Clamping force up to 18000 N

Drop forged, stable

Copper plated spindle prevents the adhesion of weld spatter

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy