Bahco 53 mm x 77 mm Aluminium Mitre Box Clamp

Subtotal (1 unit)*

$16.27

(exc. GST)

$17.90

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 24 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$16.27

*price indicative

RS Stock No.:
470-313
Mfr. Part No.:
234-W1
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Product Type

Clamp

Sub Type

Aluminium Mitre Box

Jaw Opening

53mm

Jaw Depth

77mm

Height Under Arm

53mm

Material

Laminated Wood

Length

245mm

Height

53mm

Series

234

Width

77mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The Bahco Wood Mitre Box is made of laminated wood for strength and stability. It is designed for left- or right-handed sawing at 45°, 90°, and 135° angles.

Length is 245 mm

Height is 53 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy